-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16271840
|
Arrow Electronics | Quad Receiver RS-422/RS-485 16-Pin SOIC W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1329 | Americas - 1 |
|
$50.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC489CSW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC489CSW
Analog Devices Inc
Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-449; EIA-530; V.35 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LTC489CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC489CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC489CSW | Linear Technology | Check for Price | LTC489 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC489CSW vs LTC489CSW |
LTC489ISW | Linear Technology | Check for Price | LTC489 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC489CSW vs LTC489ISW |
LTC489ISW#TRPBF | Linear Technology | Check for Price | LTC489 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC489CSW vs LTC489ISW#TRPBF |
LTC489CSW#PBF | Linear Technology | Check for Price | LTC489 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC489CSW vs LTC489CSW#PBF |
LTC489CSW#PBF | Analog Devices Inc | $9.1356 | Quad RS485 Line Receiver | LTC489CSW vs LTC489CSW#PBF |
LTC489ISW#PBF | Analog Devices Inc | $11.0698 | Quad RS485 Line Receiver | LTC489CSW vs LTC489ISW#PBF |
LTC489CSW#TRPBF | Linear Technology | Check for Price | LTC489 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC489CSW vs LTC489CSW#TRPBF |
LTC489CSW#TR | Analog Devices Inc | Check for Price | Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16 | LTC489CSW vs LTC489CSW#TR |
LTC489ISW#TR | Linear Technology | Check for Price | LTC489 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC489CSW vs LTC489ISW#TR |