Part Details for LTC489CSW#PBF by Linear Technology
Results Overview of LTC489CSW#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC489CSW#PBF Information
LTC489CSW#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC489CSW#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | LINE RECEIVER, 1 FUNC, 4 RCVR, CMOS, PDSO16 | 25 |
|
$6.1000 / $9.1500 | Buy Now |
US Tariff Estimator: LTC489CSW#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC489CSW#PBF
LTC489CSW#PBF Part Data Attributes
|
|
LTC489CSW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC489CSW#PBF
Linear Technology
Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Manufacturer Package Code | SW | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-422; Eia-485 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 55 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for LTC489CSW#PBF
This table gives cross-reference parts and alternative options found for LTC489CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC489CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC489CSW#PBF | Analog Devices Inc | $7.0774 | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 | LTC489CSW#PBF vs LTC489CSW#PBF |
| LTC489ISW#TR | Linear Technology | Check for Price | Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16 | LTC489CSW#PBF vs LTC489ISW#TR |
| LTC489CSW#TR | Analog Devices Inc | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 | LTC489CSW#PBF vs LTC489CSW#TR |
| LTC489ISW#TRPBF | Analog Devices Inc | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 | LTC489CSW#PBF vs LTC489ISW#TRPBF |
| LTC489CSW#TRPBF | Analog Devices Inc | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 | LTC489CSW#PBF vs LTC489CSW#TRPBF |
| LTC489CSW#TRPBF | Linear Technology | Check for Price | Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16 | LTC489CSW#PBF vs LTC489CSW#TRPBF |
LTC489CSW#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC489CSW involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a small resistor (e.g., 10Ω) in series with the output capacitor can help dampen oscillations.
-
The maximum input voltage that the LTC489CSW can handle is 36V. Exceeding this voltage can damage the IC. It's recommended to add input voltage protection, such as a voltage regulator or a TVS diode, to prevent overvoltage conditions.
-
The LTC489CSW is rated for operation up to 125°C. However, the IC's performance and reliability may degrade at high temperatures. It's recommended to derate the IC's performance and ensure proper thermal management, such as using a heat sink or a thermally conductive PCB material.
-
To troubleshoot issues with the LTC489CSW, start by checking the input voltage, output voltage, and current. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the component values and PCB layout meet the recommended guidelines. If the issue persists, consult the datasheet and application notes or contact Linear Technology's support team.