Part Details for LTC487IN#PBF by Analog Devices Inc
Results Overview of LTC487IN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC487IN#PBF Information
LTC487IN#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC487IN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC487IN#PBF-ND
|
DigiKey | IC TRANSCEIVER 4/0 16PDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
77 In Stock |
|
$8.3682 / $13.5300 | Buy Now |
DISTI #
584-LTC487IN#PBF
|
Mouser Electronics | RS-485 Interface IC 4x L Pwr RS485 Drvr RoHS: Compliant | 0 |
|
$7.6800 / $14.7500 | Order Now |
|
Analog Devices Inc | 4x L Pwr RS485 Drvr Package Multiple: 25 | 141 |
|
$6.1500 / $14.7500 | Buy Now |
|
Rochester Electronics | LTC487 - Quad Low Power RS485 Driver RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$6.4600 / $8.0700 | Buy Now |
DISTI #
LTC487IN#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 75 | 0 |
|
$7.9400 / $9.2200 | Buy Now |
Part Details for LTC487IN#PBF
LTC487IN#PBF CAD Models
LTC487IN#PBF Part Data Attributes
|
LTC487IN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC487IN#PBF
Analog Devices Inc
Quad Low Power RS485 Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1510 (N16) | |
Reach Compliance Code | compliant | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 7.62 mm |
Alternate Parts for LTC487IN#PBF
This table gives cross-reference parts and alternative options found for LTC487IN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC487IN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC487CN | Analog Devices Inc | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16 | LTC487IN#PBF vs LTC487CN |
LTC487IN | Linear Technology | Check for Price | LTC487 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | LTC487IN#PBF vs LTC487IN |
SP487ECP | Sipex Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | LTC487IN#PBF vs SP487ECP |
LTC487IN | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, CMOS, PDIP16 | LTC487IN#PBF vs LTC487IN |
LTC487CN | Linear Technology | Check for Price | LTC487 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | LTC487IN#PBF vs LTC487CN |
SP487EEP | Sipex Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | LTC487IN#PBF vs SP487EEP |
SP487ECP-L | Sipex Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, PDIP16, PLASTIC, DIP-16 | LTC487IN#PBF vs SP487ECP-L |
SP487CS-L | Exar Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, PDIP16, LEAD FREE, PLASTIC, DIP-16 | LTC487IN#PBF vs SP487CS-L |
LTC487IN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC487IN involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the transformer. Additionally, it's recommended to use a shielded transformer and to keep the transformer away from other components to reduce electromagnetic interference.
-
To ensure reliable operation of the LTC487IN over the entire operating temperature range, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the IC away from heat sources. Additionally, it's recommended to derate the IC's power dissipation at higher temperatures.
-
When selecting a transformer for use with the LTC487IN, key considerations include the transformer's turns ratio, inductance, and core material. The transformer should be designed to operate at the switching frequency of the IC, and its inductance should be sufficient to store the required energy. Additionally, the transformer's core material should be suitable for the operating frequency and power level.
-
To troubleshoot issues with the LTC487IN, it's essential to follow a systematic approach, starting with a review of the PCB layout and component selection. Check for proper decoupling, adequate heat sinking, and correct component values. Use an oscilloscope to measure the IC's output voltage and current, and check for signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
When using the LTC487IN in a high-reliability or safety-critical application, it's essential to follow rigorous design and testing procedures to ensure the IC's reliability and fault tolerance. This may involve redundant designs, fault detection and correction mechanisms, and compliance with relevant safety standards. Additionally, it's recommended to consult with Analog Devices' application engineers and to follow their guidelines for designing high-reliability systems.