-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Low Power RS485 Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC486IN#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2406
|
Newark | Rs485 Driver, -40 To 85Deg C, Pdip-16, Ic Type:Rs485 Driver, No. Of Receivers:-, No. Of Transmitt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$7.6900 / $14.7500 | Buy Now |
DISTI #
LTC486IN#PBF-ND
|
DigiKey | IC TRANSCEIVER 4/0 16PDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
92 In Stock |
|
$7.6875 / $14.7500 | Buy Now |
DISTI #
584-LTC486IN#PBF
|
Mouser Electronics | RS-485 Interface IC 4x L Pwr RS485 Drvr RoHS: Compliant | 1 |
|
$7.6800 / $14.7500 | Buy Now |
|
Analog Devices Inc | 4x L Pwr RS485 Drvr Package Multiple: 25 | 44 |
|
$6.1500 / $14.7500 | Buy Now |
DISTI #
LTC486IN#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 75 | 0 |
|
$7.9400 / $9.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC486IN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC486IN#PBF
Analog Devices Inc
Quad Low Power RS485 Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, LEAD FREE, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1510 (N16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC486IN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC486IN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC486IN | Linear Technology | Check for Price | LTC486 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | LTC486IN#PBF vs LTC486IN |
DS96172CN | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | LTC486IN#PBF vs DS96172CN |
SP486ES-L | Sipex Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, PDIP16, LEAD FREE, PLASTIC, DIP-16 | LTC486IN#PBF vs SP486ES-L |
DS96172N | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | LTC486IN#PBF vs DS96172N |
DS26LV31TN | Rochester Electronics LLC | Check for Price | LINE DRIVER, PDIP16, PLASTIC, DIP-16 | LTC486IN#PBF vs DS26LV31TN |
SP486CS-L | Sipex Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, PDIP16, LEAD FREE, PLASTIC, DIP-16 | LTC486IN#PBF vs SP486CS-L |
SP486EEP-L | Sipex Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, PDIP16, PLASTIC, DIP-16 | LTC486IN#PBF vs SP486EEP-L |
LTC486IN#TRPBF | Linear Technology | Check for Price | IC QUAD LINE DRIVER, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, SOL-16, Line Driver or Receiver | LTC486IN#PBF vs LTC486IN#TRPBF |
DS96172CN | Rochester Electronics LLC | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | LTC486IN#PBF vs DS96172CN |
LTC486IN | Analog Devices Inc | Check for Price | Line Driver, 1 Func, 4 Driver, CMOS, PDIP16 | LTC486IN#PBF vs LTC486IN |