Part Details for LTC486CSW#TRPBF by Linear Technology
Results Overview of LTC486CSW#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC486CSW#TRPBF Information
LTC486CSW#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC486CSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 230 |
|
RFQ | ||
|
Vyrian | Interface ICs | 674 |
|
RFQ |
Part Details for LTC486CSW#TRPBF
LTC486CSW#TRPBF CAD Models
LTC486CSW#TRPBF Part Data Attributes
|
LTC486CSW#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC486CSW#TRPBF
Linear Technology
LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, LEAD FREE, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 7.62 mm |
Alternate Parts for LTC486CSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC486CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC486CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC486IS | Linear Technology | Check for Price | IC LINE DRIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | LTC486CSW#TRPBF vs LTC486IS |
LTC486CSW | Linear Technology | Check for Price | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC486CSW#TRPBF vs LTC486CSW |
LTC486CS | Linear Technology | Check for Price | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | LTC486CSW#TRPBF vs LTC486CS |
LTC486ISW | Analog Devices Inc | Check for Price | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16 | LTC486CSW#TRPBF vs LTC486ISW |
LTC486ISW#TRPBF | Linear Technology | Check for Price | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC486CSW#TRPBF vs LTC486ISW#TRPBF |
LTC486ISW#TR | Linear Technology | Check for Price | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC486CSW#TRPBF vs LTC486ISW#TR |
LTC486CSW#TRPBF | Analog Devices Inc | Check for Price | Quad Low Power RS485 Driver | LTC486CSW#TRPBF vs LTC486CSW#TRPBF |
LTC486ISW#TRPBF | Analog Devices Inc | $10.5090 | Quad Low Power RS485 Driver | LTC486CSW#TRPBF vs LTC486ISW#TRPBF |
SP486CT/TR | Sipex Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOIC-16 | LTC486CSW#TRPBF vs SP486CT/TR |
LTC486CSW | Analog Devices Inc | Check for Price | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16 | LTC486CSW#TRPBF vs LTC486CSW |
LTC486CSW#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC486CSW#TRPBF involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a Kelvin connection for the sense lines to minimize noise and ensure accurate current sensing.
-
To ensure accurate current sensing, it's essential to use a low-impedance sense resistor (Rs) and to keep the sense lines short and well-shielded. The sense lines should also be connected to a low-impedance point in the circuit, such as the output of a current-sense amplifier. Additionally, the sense resistor should be placed close to the device and the sense lines should be twisted together to minimize noise.
-
The maximum operating temperature range for the LTC486CSW#TRPBF is -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
To protect the LTC486CSW#TRPBF from overvoltage and overcurrent conditions, it's recommended to use a voltage clamp or a TVS diode on the input, and a current-limiting resistor or a fuse on the output. Additionally, the device has built-in overcurrent protection, which can be enabled by connecting the OC pin to a voltage source.
-
The recommended input capacitor value for the LTC486CSW#TRPBF is 10uF to 22uF, with a voltage rating of at least 2x the input voltage. A larger input capacitor can help to reduce input ripple and improve overall system stability.