Part Details for LTC4446EMS8E#PBF by Linear Technology
Overview of LTC4446EMS8E#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4446EMS8E#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Driver 3A 2-OUT High and Low Side Non-Inv Automotive 8-Pin MSOP EP Tube / IC MOSFET DRIVER N-CH 8-MSOP | 1335 |
|
RFQ |
Part Details for LTC4446EMS8E#PBF
LTC4446EMS8E#PBF CAD Models
LTC4446EMS8E#PBF Part Data Attributes:
|
LTC4446EMS8E#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4446EMS8E#PBF
Linear Technology
LTC4446 - High Voltage High Side / Low Side N-Channel MOSFET Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 13.5 V | |
Supply Voltage-Min | 7.2 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.045 µs | |
Width | 3 mm |
Alternate Parts for LTC4446EMS8E#PBF
This table gives cross-reference parts and alternative options found for LTC4446EMS8E#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4446EMS8E#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4446IMS8E#PBF | LTC4446 - High Voltage High Side / Low Side N-Channel MOSFET Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4446EMS8E#PBF vs LTC4446IMS8E#PBF |
LTC4446IMS8E#TRPBF | High Voltage High Side/Low Side N-Channel MOSFET Driver | Analog Devices Inc | LTC4446EMS8E#PBF vs LTC4446IMS8E#TRPBF |
LTC4446IMS8E#TRPBF | LTC4446 - High Voltage High Side / Low Side N-Channel MOSFET Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4446EMS8E#PBF vs LTC4446IMS8E#TRPBF |
LTC4446IMS8E#PBF | High Voltage High Side/Low Side N-Channel MOSFET Driver | Analog Devices Inc | LTC4446EMS8E#PBF vs LTC4446IMS8E#PBF |
LTC4446EMS8E#TRPBF | LTC4446 - High Voltage High Side / Low Side N-Channel MOSFET Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4446EMS8E#PBF vs LTC4446EMS8E#TRPBF |