Part Details for LTC4444MPMS8E-5#PBF by Linear Technology
Results Overview of LTC4444MPMS8E-5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4444MPMS8E-5#PBF Information
LTC4444MPMS8E-5#PBF by Linear Technology is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC4444MPMS8E-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for LTC4444MPMS8E-5#PBF
LTC4444MPMS8E-5#PBF CAD Models
LTC4444MPMS8E-5#PBF Part Data Attributes
|
LTC4444MPMS8E-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4444MPMS8E-5#PBF
Linear Technology
LTC4444-5 - High Voltage Synchronous N-Channel MOSFET Driver; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 13.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.045 µs | |
Turn-on Time | 0.06 µs | |
Width | 3 mm |
Alternate Parts for LTC4444MPMS8E-5#PBF
This table gives cross-reference parts and alternative options found for LTC4444MPMS8E-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4444MPMS8E-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4444MPMS8E-5#TRPBF | Linear Technology | Check for Price | LTC4444-5 - High Voltage Synchronous N-Channel MOSFET Driver; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | LTC4444MPMS8E-5#PBF vs LTC4444MPMS8E-5#TRPBF |
LTC4444MPMS8E-5#TRPBF | Analog Devices Inc | Check for Price | High Voltage Synchronous N-Channel MOSFET Driver | LTC4444MPMS8E-5#PBF vs LTC4444MPMS8E-5#TRPBF |
LTC4444MPMS8E-5#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4444 is -40°C to 125°C.
-
The LTC4444 requires a single 5V supply voltage, and it's recommended to use a low-ESR capacitor (e.g., 10uF) between the VIN pin and GND to filter the input voltage.
-
The maximum current rating for the LTC4444's output drivers is 2A per channel, with a total current limit of 4A for both channels combined.
-
To configure the LTC4444 for synchronous rectification, connect the SYNC pin to the drain of the external MOSFET, and ensure the MOSFET's gate is connected to the corresponding output driver pin (e.g., OUT1 or OUT2).
-
The FLT (Fault) pin is an open-drain output that indicates when the device has detected an overcurrent, overvoltage, or undervoltage condition. It can be used to trigger an external fault handler or shutdown circuit.