Part Details for LTC4444IMS8E-5#PBF by Linear Technology
Results Overview of LTC4444IMS8E-5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4444IMS8E-5#PBF Information
LTC4444IMS8E-5#PBF by Linear Technology is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC4444IMS8E-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 1942 |
|
RFQ |
Part Details for LTC4444IMS8E-5#PBF
LTC4444IMS8E-5#PBF CAD Models
LTC4444IMS8E-5#PBF Part Data Attributes
|
LTC4444IMS8E-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4444IMS8E-5#PBF
Linear Technology
LTC4444-5 - High Voltage Synchronous N-Channel MOSFET Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 13.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.045 µs | |
Turn-on Time | 0.06 µs | |
Width | 3 mm |
Alternate Parts for LTC4444IMS8E-5#PBF
This table gives cross-reference parts and alternative options found for LTC4444IMS8E-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4444IMS8E-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4444EMS8E-5#PBF | Analog Devices Inc | $2.8918 | High Voltage Synchronous N-Channel MOSFET Driver | LTC4444IMS8E-5#PBF vs LTC4444EMS8E-5#PBF |
LTC4444HMS8E-5#TRPBF | Analog Devices Inc | Check for Price | High Voltage Synchronous N-Channel MOSFET Driver | LTC4444IMS8E-5#PBF vs LTC4444HMS8E-5#TRPBF |
LTC4444IMS8E-5#PBF | Analog Devices Inc | $3.1555 | High Voltage Synchronous N-Channel MOSFET Driver | LTC4444IMS8E-5#PBF vs LTC4444IMS8E-5#PBF |
LTC4444EMS8E-5#PBF | Linear Technology | Check for Price | LTC4444-5 - High Voltage Synchronous N-Channel MOSFET Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4444IMS8E-5#PBF vs LTC4444EMS8E-5#PBF |
LTC4444EMS8E-5#TRPBF | Analog Devices Inc | $3.2022 | High Voltage Synchronous N-Channel MOSFET Driver | LTC4444IMS8E-5#PBF vs LTC4444EMS8E-5#TRPBF |
LTC4444IMS8E-5#TRPBF | Analog Devices Inc | Check for Price | High Voltage Synchronous N-Channel MOSFET Driver | LTC4444IMS8E-5#PBF vs LTC4444IMS8E-5#TRPBF |
ISL2101AABZ-T | Intersil Corporation | Check for Price | 100V, 2A Peak, High Frequency Half-Bridge Drivers; DFN9, SOIC8; Temp Range: See Datasheet | LTC4444IMS8E-5#PBF vs ISL2101AABZ-T |
LTC4444IMS8E-5#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4444IMS8E-5#PBF is -40°C to 125°C.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and ensure that the input and output capacitors meet the recommended specifications.
-
The recommended input capacitor value for the LTC4444IMS8E-5#PBF is 10uF to 22uF, with a voltage rating of at least 2x the maximum input voltage.
-
Yes, the LTC4444IMS8E-5#PBF is qualified for high-reliability and automotive applications, and meets the requirements of AEC-Q100 and other relevant standards.
-
To troubleshoot issues, check the input voltage, output voltage, and current draw, and ensure that the device is properly soldered and connected. Also, check for any signs of overheating or physical damage.