Part Details for LTC4444HMS8E-5#PBF by Linear Technology
Results Overview of LTC4444HMS8E-5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4444HMS8E-5#PBF Information
LTC4444HMS8E-5#PBF by Linear Technology is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC4444HMS8E-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 717 |
|
RFQ |
Part Details for LTC4444HMS8E-5#PBF
LTC4444HMS8E-5#PBF CAD Models
LTC4444HMS8E-5#PBF Part Data Attributes
|
LTC4444HMS8E-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4444HMS8E-5#PBF
Linear Technology
LTC4444-5 - High Voltage Synchronous N-Channel MOSFET Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 13.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.045 µs | |
Turn-on Time | 0.06 µs | |
Width | 3 mm |
LTC4444HMS8E-5#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4444HMS8E-5#PBF is -40°C to 125°C.
-
To ensure proper power-up and initialization, follow the recommended power-up sequence: VCC, then VDRV, and finally EN. Also, ensure that the input voltage is within the recommended range and that the device is properly decoupled.
-
For optimal performance, follow the recommended PCB layout guidelines: keep the device close to the power source, use a solid ground plane, and minimize trace lengths and widths. Also, ensure that the device is properly decoupled and that the input and output capacitors are placed close to the device.
-
To troubleshoot issues, first verify that the device is properly powered and initialized. Check the input and output voltages, and ensure that the device is not overheating. Use an oscilloscope to monitor the device's switching behavior and look for signs of oscillation or ringing. Consult the datasheet and application notes for additional troubleshooting guidance.
-
Yes, the LTC4444HMS8E-5#PBF is suitable for high-reliability and automotive applications. It is AEC-Q100 qualified and meets the requirements for automotive and industrial applications. However, ensure that the device is properly derated and that the application meets the recommended operating conditions.