Part Details for LTC4441ES8-1#PBF by Linear Technology
Results Overview of LTC4441ES8-1#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4441ES8-1#PBF Information
LTC4441ES8-1#PBF by Linear Technology is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC4441ES8-1#PBF
LTC4441ES8-1#PBF CAD Models
LTC4441ES8-1#PBF Part Data Attributes
|
LTC4441ES8-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4441ES8-1#PBF
Linear Technology
LTC4441 - N-Channel MOSFET Gate Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 7.5 V | |
Supply Voltage1-Max | 8 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4441ES8-1#PBF
This table gives cross-reference parts and alternative options found for LTC4441ES8-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4441ES8-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4441ES8-1 | Analog Devices Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8 | LTC4441ES8-1#PBF vs LTC4441ES8-1 |
LTC4441ES8-1#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC4441ES8-1#PBF involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. Additionally, it's recommended to use a Kelvin connection for the sense pins to minimize noise.
-
To ensure proper thermal management, it's recommended to provide a thermal path from the device to a heat sink or a metal pad on the PCB. The device's exposed pad should be soldered to the PCB to provide a thermal connection. Additionally, the PCB should be designed to minimize thermal resistance and ensure good airflow around the device.
-
The maximum allowed voltage on the enable pin (EN) of the LTC4441ES8-1#PBF is 6V. Exceeding this voltage may damage the device.
-
Yes, the LTC4441ES8-1#PBF is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard and is manufactured using a robust process that ensures high reliability and low defect rates.
-
To troubleshoot issues with the LTC4441ES8-1#PBF, start by verifying the input voltage, output voltage, and current sense resistor values. Check for proper PCB layout, decoupling, and thermal management. Use an oscilloscope to monitor the device's behavior and look for signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting and debugging.