-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, High Voltage, High Side Gate Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4440ES6-5#TRMPBF by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3725
|
Newark | Gate Driver, 1Channel, Mosfet, Tsot-23, No. Of Channels:1Channels, Gate Driver Type:-, Driver Con... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 191 |
|
$3.2800 / $5.9800 | Buy Now |
DISTI #
LTC4440ES6-5#TRMPBFCT-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1761 In Stock |
|
$2.9625 / $7.2500 | Buy Now |
DISTI #
584-C4440ES6-5TRMPBF
|
Mouser Electronics | Gate Drivers Hi Speed, Hi V, Hi Side Gate Drvr RoHS: Compliant | 320 |
|
$2.9600 / $7.2500 | Buy Now |
|
Analog Devices Inc | Hi Speed, Hi V, Hi Side Gate D Package Multiple: 500 | 353 |
|
$2.3700 / $7.2500 | Buy Now |
DISTI #
LTC4440ES65TRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.0600 / $3.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4440ES6-5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4440ES6-5#TRMPBF
Analog Devices Inc
High Speed, High Voltage, High Side Gate Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM, PLASTIC, MO-193, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC4440ES6-5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4440ES6-5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4440ES6-5#TRM | Linear Technology | Check for Price | LTC4440-5 - High Speed, High Voltage, High Side Gate Driver; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC4440ES6-5#TRMPBF vs LTC4440ES6-5#TRM |
LTC4440ES6-5#TRMPBF | Linear Technology | Check for Price | LTC4440-5 - High Speed, High Voltage, High Side Gate Driver; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC4440ES6-5#TRMPBF vs LTC4440ES6-5#TRMPBF |