There are no models available for this part yet.
Overview of LTC4416EMS#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4416EMS#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10 | 14 |
|
$5.8100 / $8.7150 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$3.0000 / $4.6200 | Buy Now |
CAD Models for LTC4416EMS#PBF by Linear Technology
Part Data Attributes for LTC4416EMS#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
MS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
36 V
|
Supply Voltage-Min (Vsup)
|
3.6 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC4416EMS#PBF
This table gives cross-reference parts and alternative options found for LTC4416EMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4416EMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4416IMS#TRPBF | LTC4416/LTC4416-1 - 36V, Low Loss Dual PowerPath Controllers for Large PFETs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4416EMS#PBF vs LTC4416IMS#TRPBF |
LTC4416IMS#TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | Analog Devices Inc | LTC4416EMS#PBF vs LTC4416IMS#TR |
LTC4416IMS | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | Analog Devices Inc | LTC4416EMS#PBF vs LTC4416IMS |
LTC4416EMS#TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | Analog Devices Inc | LTC4416EMS#PBF vs LTC4416EMS#TR |
LTC4416EMS#PBF | LTC4416EMS#PBF | Analog Devices Inc | LTC4416EMS#PBF vs LTC4416EMS#PBF |
LTC4416IMS | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10, Power Management Circuit | Linear Technology | LTC4416EMS#PBF vs LTC4416IMS |
LTC4416IMS#TRPBF | LTC4416IMS#TRPBF | Analog Devices Inc | LTC4416EMS#PBF vs LTC4416IMS#TRPBF |
LTC4416IMS#PBF | LTC4416IMS#PBF | Analog Devices Inc | LTC4416EMS#PBF vs LTC4416IMS#PBF |
LTC4416EMS#TRPBF | LTC4416EMS#TRPBF | Analog Devices Inc | LTC4416EMS#PBF vs LTC4416EMS#TRPBF |
Related Parts for LTC4416EMS#PBF
-
LTC4416EMS#TRPBFPower Management Circuits
-
ATMEGA328P-ANRMicrocontrollers
-
LTM4618EV#PBFSwitching Regulator or Controllers
-
ISO7641FCDWROther Analog ICs
-
LT1761ES5-5#TRMPBFLinear Regulator ICs
-
6MBP75VDA120-50Peripheral Drivers
-
IRLML9301TRPBFPower Field-Effect Transistors
-
ADS8866IDGSAnalog to Digital Converters
-
XC2S200-6FGG456CField Programmable Gate Arrays