-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4416IMS#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4416IMS-1#TRPBF | Analog Devices | 36V, L Loss 2x PwrPath Cntrs f | |
LTC4416IMS-1#PBF | Analog Devices | 36V, L Loss 2x PwrPath Cntrs f | |
LTC4416IMS#PBF | Analog Devices | 36V, L Loss 2x PwrPath Cntrs f |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7242
|
Newark | Powerpath Controller, Msop-10, Ic Function:Power Path Selector, Supply Voltage Min:3.6V, Supply Voltage Max:36V, Ic Package Type:Msop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices LTC4416IMS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$4.7100 / $9.2700 | Buy Now |
DISTI #
505-LTC4416IMS#PBF-ND
|
DigiKey | IC OR CTRLR SRC SELECT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
965 In Stock |
|
$4.4965 / $10.2200 | Buy Now |
DISTI #
584-LTC4416IMS#PBF
|
Mouser Electronics | Power Management Specialized - PMIC 36V, L Loss 2x PwrPath Cntrs for Lrg PFE RoHS: Compliant | 936 |
|
$4.4900 / $9.2700 | Buy Now |
DISTI #
V36:1790_06490784
|
Arrow Electronics | OR Controller P-channel Dual 10-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2135 | Americas - 250 |
|
$4.3530 / $5.3830 | Buy Now |
DISTI #
E54:1762_00091643
|
Arrow Electronics | OR Controller P-channel Dual 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2136 | Europe - 90 |
|
$4.3530 / $7.8370 | Buy Now |
|
Analog Devices Inc | 36V, L Loss 2x PwrPath Cntrs f Package Multiple: 50 | 66045 |
|
$4.4965 / $10.2200 | Buy Now |
DISTI #
35213672
|
Verical | OR Controller P-channel Dual 10-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 65800 |
|
$4.3530 / $5.3830 | Buy Now |
DISTI #
77795509
|
Verical | OR Controller P-channel Dual 10-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2135 | Americas - 250 |
|
$4.3530 / $5.3830 | Buy Now |
DISTI #
77267473
|
Verical | OR Controller P-channel Dual 10-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2136 | Americas - 90 |
|
$4.3530 / $7.8370 | Buy Now |
DISTI #
LTC4416IMSPBF
|
TME | IC: driver, OR controller,PowerPath controller, MSOP10, Ch: 2 Min Qty: 1 | 0 |
|
$5.4200 / $7.5800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4416IMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4416IMS#PBF
Analog Devices Inc
LTC4416IMS#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4416IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4416IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4416IMS#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10, Power Management Circuit | Linear Technology | LTC4416IMS#PBF vs LTC4416IMS#TR |
LTC4416EMS#TRPBF | LTC4416EMS#TRPBF | Analog Devices Inc | LTC4416IMS#PBF vs LTC4416EMS#TRPBF |
LTC4416EMS#TRPBF | LTC4416/LTC4416-1 - 36V, Low Loss Dual PowerPath Controllers for Large PFETs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4416IMS#PBF vs LTC4416EMS#TRPBF |
LTC4416EMS | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10, Power Management Circuit | Linear Technology | LTC4416IMS#PBF vs LTC4416EMS |
LTC4416EMS#PBF | LTC4416/LTC4416-1 - 36V, Low Loss Dual PowerPath Controllers for Large PFETs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4416IMS#PBF vs LTC4416EMS#PBF |
LTC4416IMS | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10, Power Management Circuit | Linear Technology | LTC4416IMS#PBF vs LTC4416IMS |
LTC4416IMS#TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | Analog Devices Inc | LTC4416IMS#PBF vs LTC4416IMS#TR |
LTC4416IMS | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | Analog Devices Inc | LTC4416IMS#PBF vs LTC4416IMS |
LTC4416EMS#TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | Analog Devices Inc | LTC4416IMS#PBF vs LTC4416EMS#TR |
LTC4416EMS | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | Analog Devices Inc | LTC4416IMS#PBF vs LTC4416EMS |