Part Details for LTC4373CDD#TRPBF by Analog Devices Inc
Overview of LTC4373CDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4373CDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3652
|
Newark | Ideal Diode Cntrl Ic, 0 To 70Deg C, Ic Function:Ideal Diode Controller, Supply Voltage Min:2.5V, Supply Voltage Max:80V, Ic Package Type:Dfn-Ep, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Analog Devices LTC4373CDD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2900 / $7.8600 | Buy Now |
DISTI #
505-LTC4373CDD#TRPBFCT-ND
|
DigiKey | LOW ICC IDEAL DIODE CONTROLLER W Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2296 In Stock |
|
$3.1375 / $7.8600 | Buy Now |
DISTI #
584-LTC4373CDD#TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Low Icc Ideal Diode Controller w/UV RoHS: Compliant | 2494 |
|
$3.1300 / $6.0300 | Buy Now |
|
Analog Devices Inc | Low Icc Ideal Diode Controller Min Qty: 1 Package Multiple: 2500 | 460 |
|
$3.1375 / $7.8600 | Buy Now |
|
Ameya Holding Limited | 1719 |
|
RFQ | ||
DISTI #
LTC4373CDDTRPBF
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.2400 / $3.3700 | Buy Now |
|
Win Source Electronics | LOW ICC IDEAL DIODE CONTROLLER W / OR Controller N+1 ORing Controller N-Channel 1:1 8-DFN (3x3) | 2200 |
|
$3.4398 / $5.1597 | Buy Now |
Part Details for LTC4373CDD#TRPBF
LTC4373CDD#TRPBF CAD Models
LTC4373CDD#TRPBF Part Data Attributes
|
LTC4373CDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4373CDD#TRPBF
Analog Devices Inc
LTC4373CDD#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |