-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4372HMS8#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3646
|
Newark | Ideal Diode Cntrl Ic, -40 To 125Deg C, Ic Function:Ideal Diode Controller, Supply Voltage Min:2.5V, Supply Voltage Max:80V, Ic Package Type:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices LTC4372HMS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1544 |
|
$4.3600 / $8.2200 | Buy Now |
DISTI #
505-LTC4372HMS8#TRPBFCT-ND
|
DigiKey | LOW ICC IDEAL DIODE CONTROLLER W Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1253 In Stock |
|
$4.2750 / $9.9500 | Buy Now |
DISTI #
584-LTC4372HMS8TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Low Icc Ideal Diode Controller w/SHDN RoHS: Compliant | 14144 |
|
$4.2500 / $8.2200 | Buy Now |
|
Analog Devices Inc | Low Icc Ideal Diode Controller Min Qty: 1 Package Multiple: 2500 | 251 |
|
$4.2750 / $9.9500 | Buy Now |
DISTI #
LTC4372HMSTRPBF
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.4200 / $4.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4372HMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4372HMS8#TRPBF
Analog Devices Inc
LTC4372HMS8#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |