-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single I2C/SMBus Address Translator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4316CDD#PBF by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3542
|
Newark | Translator, Address, 5.5V, Dfn-Ep, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus &a... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 242 |
|
$2.4500 / $5.8200 | Buy Now |
DISTI #
505-LTC4316CDD#PBF-ND
|
DigiKey | IC INTERFACE SPECIALIZED 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
30 In Stock |
|
$2.2250 / $5.8800 | Buy Now |
DISTI #
584-LTC4316CDD#PBF
|
Mouser Electronics | Interface - Specialized 1x I2C/SMBus Address Translator RoHS: Compliant | 242 |
|
$2.2200 / $5.8800 | Buy Now |
|
Analog Devices Inc | 1x I2C/SMBus Address Translato Package Multiple: 121 | 3031 |
|
$2.3911 / $5.8800 | Buy Now |
DISTI #
35213705
|
Verical | Single I2C/SMBus Address Translator 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 242 Package Multiple: 242 | Americas - 2904 |
|
$2.0700 | Buy Now |
DISTI #
LTC4316CDD#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 242 | 0 |
|
$2.3000 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4316CDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4316CDD#PBF
Analog Devices Inc
Single I2C/SMBus Address Translator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 16.5 V | |
Supply Voltage1-Min | 12 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4316CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4316CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6956ATL+T | Analog Devices Inc | Check for Price | 2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port LED Display Driver and I/O Expander, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C | LTC4316CDD#PBF vs MAX6956ATL+T |
MAX6618AUB+T | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, PDSO10, ROHS COMPLIANT, MO-187BA, SOP-10 | LTC4316CDD#PBF vs MAX6618AUB+T |
MAX7301ATL+ | Maxim Integrated Products | $6.6854 | Interface Circuit, CMOS, 6 X 6 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-220, TQFN-40 | LTC4316CDD#PBF vs MAX7301ATL+ |
MAX6956ATL | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, TQFN-40 | LTC4316CDD#PBF vs MAX6956ATL |
MAX6618AUB+T | Analog Devices Inc | Check for Price | PECI-to-I2C Translator, 10-MINI_SO-N/A, 10 Pins | LTC4316CDD#PBF vs MAX6618AUB+T |
MAX6618AUB+ | Maxim Integrated Products | $3.8256 | Interface Circuit, CMOS, PDSO10, ROHS COMPLIANT, MO-187BA, SOP-10 | LTC4316CDD#PBF vs MAX6618AUB+ |
MAX7301ATL+T | Analog Devices Inc | Check for Price | 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C | LTC4316CDD#PBF vs MAX7301ATL+T |
MAX6956ATL+ | Analog Devices Inc | Check for Price | 2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port LED Display Driver and I/O Expander, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C | LTC4316CDD#PBF vs MAX6956ATL+ |
MAX7300AGL+ | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, 6 X 6 MM, 0.90 MM HEIGHT, MO-220, QFN-40 | LTC4316CDD#PBF vs MAX7300AGL+ |
MAX7301ATL+ | Analog Devices Inc | Check for Price | 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C | LTC4316CDD#PBF vs MAX7301ATL+ |
A good PCB layout for the LTC4316CDD involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces to reduce noise and EMI.
To ensure stability, make sure to follow the recommended component values and PCB layout, and add a small capacitor (e.g., 10nF) between the VCC and GND pins to filter out high-frequency noise.
The maximum input voltage for the LTC4316CDD is 5.5V, but it's recommended to keep the input voltage below 5V to ensure reliable operation and prevent damage to the device.
The LTC4316CDD is rated for operation up to 125°C, but it's recommended to derate the device's performance at high temperatures to ensure reliable operation. Consult the datasheet for specific derating guidelines.
To troubleshoot issues, start by checking the input voltage, output voltage, and current consumption. Use an oscilloscope to check for noise, oscillations, or other anomalies. Consult the datasheet and application notes for specific troubleshooting guidelines.