Part Details for LTC4307IDD-1#TRPBF by Linear Technology
Results Overview of LTC4307IDD-1#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4307IDD-1#TRPBF Information
LTC4307IDD-1#TRPBF by Linear Technology is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC4307IDD-1#TRPBF
LTC4307IDD-1#TRPBF CAD Models
LTC4307IDD-1#TRPBF Part Data Attributes
|
LTC4307IDD-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4307IDD-1#TRPBF
Linear Technology
LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC4307IDD-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4307IDD-1#TRPBF involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the connector. Additionally, it's recommended to use a 4-layer board with a dedicated power plane and a dedicated ground plane.
-
To ensure reliable hot swap operation, make sure to follow the recommended circuit layout and component selection guidelines in the datasheet. Additionally, use a suitable hot swap controller, such as the LTC4261, and ensure that the power supply can handle the inrush current during hot swap events.
-
The maximum cable length supported by the LTC4307IDD-1#TRPBF depends on the specific application and the type of cable used. As a general rule, the device can support cable lengths up to 10 meters, but this may vary depending on the signal frequency and the cable's capacitance and attenuation characteristics.
-
Yes, the LTC4307IDD-1#TRPBF can be used in non-PCIe applications, such as SATA, SAS, or custom interfaces. However, the device's performance and functionality may vary depending on the specific application requirements and the interface used.
-
To troubleshoot issues with the LTC4307IDD-1#TRPBF, start by checking the power supply voltage, signal integrity, and PCB layout. Use oscilloscopes and logic analyzers to debug the signal waveforms and protocol transactions. Consult the datasheet and application notes for guidance on specific troubleshooting techniques and procedures.