Part Details for LTC4303CDD by Analog Devices Inc
Overview of LTC4303CDD by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC4303CDD
LTC4303CDD CAD Models
LTC4303CDD Part Data Attributes
|
LTC4303CDD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4303CDD
Analog Devices Inc
Interface Circuit, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC4303CDD
This table gives cross-reference parts and alternative options found for LTC4303CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4303CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4303CDD#PBF | Analog Devices Inc | Check for Price | Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery | LTC4303CDD vs LTC4303CDD#PBF |
LTC4303CDD | Linear Technology | Check for Price | LTC4303 - Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC4303CDD vs LTC4303CDD |
LTC4303CDD#PBF | Linear Technology | Check for Price | LTC4303 - Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC4303CDD vs LTC4303CDD#PBF |