-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hot Swappable 2-Wire Bus Buffer with Low Voltage Level Translation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4301LIMS8#PBF-ND
|
DigiKey | IC REDRIVER I2C HOTSWAP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
264 In Stock |
|
$4.2541 / $7.5000 | Buy Now |
DISTI #
584-LTC4301LIMS8#PBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Hot Swappable 2-Wire Bus Buf w/ L V Leve RoHS: Compliant | 0 |
|
$4.2500 / $7.4900 | Order Now |
|
Analog Devices Inc | Hot Swappable 2-Wire Bus Buf w Min Qty: 1 Package Multiple: 50 | 103 |
|
$4.2541 / $7.5000 | Buy Now |
DISTI #
35213643
|
Verical | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$4.8000 | Buy Now |
|
Ameya Holding Limited | IC REDRIVER I2C HOTSWAP 8MSOP | 103 |
|
RFQ | |
DISTI #
LTC4301LIMS8PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 150 | 0 |
|
$4.0300 / $4.4200 | Buy Now |
DISTI #
C1S424500185588
|
Chip1Stop | I2C Logic Buffer 3.3V/5V Automotive 8-Pin MSOP RoHS: Compliant pbFree: Yes Container: Tube | 1 |
|
$2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4301LIMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4301LIMS8#PBF
Analog Devices Inc
Hot Swappable 2-Wire Bus Buffer with Low Voltage Level Translation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4301LIMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4301LIMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4301LCMS8 | Interface Circuit, PDSO8 | Analog Devices Inc | LTC4301LIMS8#PBF vs LTC4301LCMS8 |
LTC4301LCMS8#PBF | Hot Swappable 2-Wire Bus Buffer with Low Voltage Level Translation | Analog Devices Inc | LTC4301LIMS8#PBF vs LTC4301LCMS8#PBF |
LTC4301LIMS8 | LTC4301L - Hot Swappable 2-Wire Bus Buffer with Low Voltage Level Translation; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4301LIMS8#PBF vs LTC4301LIMS8 |
LTC4301LIMS8#PBF | LTC4301L - Hot Swappable 2-Wire Bus Buffer with Low Voltage Level Translation; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4301LIMS8#PBF vs LTC4301LIMS8#PBF |
LTC4301LCMS8#PBF | LTC4301L - Hot Swappable 2-Wire Bus Buffer with Low Voltage Level Translation; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4301LIMS8#PBF vs LTC4301LCMS8#PBF |