-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hot Swappable 2-Wire Bus Buffer with Low Voltage Level Translation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4301LCDD#PBF-ND
|
DigiKey | IC REDRIVER I2C HOTSWAP 2CH 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
107 In Stock |
|
$3.7552 / $6.8700 | Buy Now |
DISTI #
584-LTC4301LCDD#PBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Hot Swappable 2-Wire Bus Buf w/ L V Leve RoHS: Compliant | 119 |
|
$3.8900 / $6.8700 | Buy Now |
|
Analog Devices Inc | Hot Swappable 2-Wire Bus Buf w Min Qty: 1 Package Multiple: 121 | 3894 |
|
$2.8600 / $6.8700 | Buy Now |
DISTI #
35243600
|
Verical | I2C Logic Buffer 3.3V/5V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 3872 |
|
$3.6667 / $4.4000 | Buy Now |
DISTI #
LTC4301LCDD#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 121 | 0 |
|
$3.6900 / $4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4301LCDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4301LCDD#PBF
Analog Devices Inc
Hot Swappable 2-Wire Bus Buffer with Low Voltage Level Translation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |