LTC4151CS-2#PBF
Description: High Voltage I<sup>2</sup>C Current and Voltage Monitor

Overview of LTC4151CS-2#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4151CS-2#PBF Analog Devices Hi V I2C C & V Mon
LTC4151CS-2#TRPBF Analog Devices Hi V I2C C & V Mon

Price & Stock for LTC4151CS-2#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02AM2524
Newark Supervisor, 80V, Soic-16 Rohs Compliant: Yes |Analog Devices LTC4151CS-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $7.5500
  • 10 $6.8200
  • 25 $6.6600
  • 50 $6.5000
  • 100 $5.6500
  • 250 $5.3900
  • 500 $4.9200
$4.9200 / $7.5500 Buy Now
DISTI # LTC4151CS-2#PBF-ND
DigiKey IC CURRENT MONITOR(12BIT) 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 141
In Stock
  • 1 $9.3200
  • 10 $6.4500
  • 25 $5.7088
  • 100 $4.8797
  • 250 $4.4778
  • 500 $4.2330
  • 1,000 $4.0298
  • 2,500 $3.9250
$3.9250 / $9.3200 Buy Now
DISTI # 584-LTC4151CS-2#PBF
Mouser Electronics Current & Power Monitors & Regulators Hi V I2C C & V Mon RoHS: Compliant 162
  • 1 $8.3400
  • 10 $5.7100
  • 50 $5.7000
  • 100 $4.8700
  • 250 $4.4700
  • 500 $4.2300
  • 1,000 $4.0200
$4.0200 / $8.3400 Buy Now
Analog Devices Inc Hi V I2C C & V Mon Package Multiple: 50 3179
  • 1 $9.3200
  • 10 $6.4500
  • 25 $5.7088
  • 100 $4.8797
  • 250 $4.4778
  • 500 $4.2330
  • 1,000 $4.0298
  • 2,500 $3.9250
$3.9250 / $9.3200 Buy Now
DISTI # 35242507
Verical SP Amp Current Sense Amp Single 80V 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 Americas - 3150
  • 150 $3.7100
$3.7100 Buy Now
Rochester Electronics LTC4151 - 80V High-Side Power Monitor with Split SDA I/O RoHS: Compliant Status: Active Min Qty: 1 13
  • 1 $4.5800
  • 25 $4.4900
  • 100 $4.3000
  • 500 $4.1200
  • 1,000 $3.8900
$3.8900 / $4.5800 Buy Now
DISTI # LTC4151CS-2#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 0
  • 150 $4.4500
  • 500 $4.3200
  • 1,000 $4.2100
  • 5,000 $4.0500
$4.0500 / $4.4500 Buy Now

CAD Models for LTC4151CS-2#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC4151CS-2#PBF by Analog Devices Inc

LTC4151CS-2#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-16
Pin Count
16
Manufacturer Package Code
05-08-1610 (S16)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.906 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.752 mm
Supply Voltage-Max (Vsup)
80 V
Supply Voltage-Min (Vsup)
7 V
Supply Voltage-Nom (Vsup)
48 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.899 mm
Want to compare parts?
  1. LTC4151CS-2#PBF
    Analog Devices Inc
    High Voltage I<sup>2</sup>C Current and Voltage Monitor
    VS

Alternate Parts for LTC4151CS-2#PBF

This table gives cross-reference parts and alternative options found for LTC4151CS-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4151CS-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC4151IS-2#TRPBF LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC4151CS-2#PBF vs LTC4151IS-2#TRPBF
LTC4151CS-2#PBF LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC4151CS-2#PBF vs LTC4151CS-2#PBF
LTC4151IS-2#PBF High Voltage I2C Current and Voltage Monitor Analog Devices Inc LTC4151CS-2#PBF vs LTC4151IS-2#PBF
LTC4151IS-2#PBF LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC4151CS-2#PBF vs LTC4151IS-2#PBF
LTC4151CS-2#TRPBF High Voltage I2C Current and Voltage Monitor Analog Devices Inc LTC4151CS-2#PBF vs LTC4151CS-2#TRPBF
LTC4151CS-2#TRPBF LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC4151CS-2#PBF vs LTC4151CS-2#TRPBF
LTC4151IS-2#TRPBF High Voltage I2C Current and Voltage Monitor Analog Devices Inc LTC4151CS-2#PBF vs LTC4151IS-2#TRPBF
Part Number Description Manufacturer Compare
LTC4151CS-2#TRPBF High Voltage I2C Current and Voltage Monitor Analog Devices Inc LTC4151CS-2#PBF vs LTC4151CS-2#TRPBF
LTC4151IS-2#TRPBF High Voltage I2C Current and Voltage Monitor Analog Devices Inc LTC4151CS-2#PBF vs LTC4151IS-2#TRPBF
LTC4151IS-2#TRPBF LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC4151CS-2#PBF vs LTC4151IS-2#TRPBF
LTC4151IS-2#PBF LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC4151CS-2#PBF vs LTC4151IS-2#PBF
LTC4151CS-2#TRPBF LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC4151CS-2#PBF vs LTC4151CS-2#TRPBF
LTC4151IS-2#PBF High Voltage I2C Current and Voltage Monitor Analog Devices Inc LTC4151CS-2#PBF vs LTC4151IS-2#PBF
LTC4151CS-2#PBF LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC4151CS-2#PBF vs LTC4151CS-2#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4151CS-2#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4151CS-2#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC4151CS-2#PBF would you like to use for your alert(s)?
  • Please alert me when LTC4151CS-2#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4151CS-2#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4151CS-2#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4151CS-2#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4151CS-2#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4151CS-2#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: