Part Details for LTC4151IS-2#PBF by Analog Devices Inc
Overview of LTC4151IS-2#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4151IS-2#PBF | Analog Devices | Hi V I2C C & V Mon | |
LTC4151IS-2#TRPBF | Analog Devices | Hi V I2C C & V Mon |
Price & Stock for LTC4151IS-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3411
|
Newark | Current Sense Amp, Nsoic, -40 To 85Deg C, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:-, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cmrr:-, Gain:- Rohs Compliant: Yes |Analog Devices LTC4151IS-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$5.8700 / $9.0100 | Buy Now |
DISTI #
LTC4151IS-2#PBF-ND
|
DigiKey | IC CURRENT MONITOR(12BIT) 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
211 In Stock |
|
$4.7403 / $10.6800 | Buy Now |
DISTI #
584-LTC4151IS-2#PBF
|
Mouser Electronics | Current & Power Monitors & Regulators Hi V I2C C & V Mon RoHS: Compliant | 98 |
|
$4.7400 / $10.9000 | Buy Now |
|
Analog Devices Inc | Hi V I2C C & V Mon Package Multiple: 50 | 5193 |
|
$4.7403 / $10.6800 | Buy Now |
DISTI #
78394866
|
Verical | SP Amp Current Sense Amp Single 80V 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 5100 |
|
$4.4600 | Buy Now |
DISTI #
81437963
|
Verical | SP Amp Current Sense Amp Single 80V 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 300 |
|
$4.4600 | Buy Now |
DISTI #
LTC4151IS-2#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.8500 / $5.3100 | Buy Now |
Part Details for LTC4151IS-2#PBF
LTC4151IS-2#PBF CAD Models
LTC4151IS-2#PBF Part Data Attributes
|
LTC4151IS-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4151IS-2#PBF
Analog Devices Inc
High Voltage I<sup>2</sup>C Current and Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4151IS-2#PBF
This table gives cross-reference parts and alternative options found for LTC4151IS-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4151IS-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4151IS-2#TRPBF | LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4151IS-2#PBF vs LTC4151IS-2#TRPBF |
LTC4151CS-2#PBF | High Voltage I2C Current and Voltage Monitor | Analog Devices Inc | LTC4151IS-2#PBF vs LTC4151CS-2#PBF |
LTC4151CS-2#PBF | LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4151IS-2#PBF vs LTC4151CS-2#PBF |
LTC4151IS-2#PBF | LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4151IS-2#PBF vs LTC4151IS-2#PBF |
LTC4151CS-2#TRPBF | High Voltage I2C Current and Voltage Monitor | Analog Devices Inc | LTC4151IS-2#PBF vs LTC4151CS-2#TRPBF |
LTC4151CS-2#TRPBF | LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4151IS-2#PBF vs LTC4151CS-2#TRPBF |
LTC4151IS-2#TRPBF | High Voltage I2C Current and Voltage Monitor | Analog Devices Inc | LTC4151IS-2#PBF vs LTC4151IS-2#TRPBF |