Part Details for LTC3823EGN#TRPBF by Analog Devices Inc
Overview of LTC3823EGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3823EGN#TRPBF | Analog Devices | Fast No Rs Buck Sync DC/DC Cnt | |
LTC3823EGN#PBF | Analog Devices | Fast No Rs Buck Sync DC/DC Cnt | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3823EGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3823EGN#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1375 | Buy Now |
DISTI #
584-LTC3823EGN#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Fast No Rs Buck Sync DC/DC Cntr w/ Diff RoHS: Compliant | 0 |
|
$4.3400 | Order Now |
|
Analog Devices Inc | Fast No Rs Buck Sync DC/DC Cnt Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$3.3100 / $4.6200 | Buy Now |
DISTI #
LTC3823EGNTRPBF
|
TME | PMIC, DC/DC converter, Uin: 4.5÷30VDC, Uout: 0.6÷27VDC, 25A, SSOP28 Min Qty: 2500 | 0 |
|
$3.1000 | RFQ |
DISTI #
LTC3823EGNTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2700 / $4.4500 | Buy Now |
Part Details for LTC3823EGN#TRPBF
LTC3823EGN#TRPBF CAD Models
LTC3823EGN#TRPBF Part Data Attributes
|
LTC3823EGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3823EGN#TRPBF
Analog Devices Inc
Fast No RSENSE™ Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3823EGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC3823EGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3823EGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3823EGN#PBF | LTC3823 - Fast No Rsense Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3823EGN#TRPBF vs LTC3823EGN#PBF |
LTC3823EGN | IC 4 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, PLASTIC, SSOP-28, Switching Regulator or Controller | Linear Technology | LTC3823EGN#TRPBF vs LTC3823EGN |
LTC3823EGN | Switching Controller, Current-mode, 4A, 200kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3823EGN#TRPBF vs LTC3823EGN |
LTC3823EGN#TR | IC 4 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, PLASTIC, SSOP-28, Switching Regulator or Controller | Linear Technology | LTC3823EGN#TRPBF vs LTC3823EGN#TR |
LTC3823IGN#TRPBF | Fast No RSENSE™ Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL | Analog Devices Inc | LTC3823EGN#TRPBF vs LTC3823IGN#TRPBF |
LTC3823EGN#PBF | Fast No RSENSE™ Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL | Analog Devices Inc | LTC3823EGN#TRPBF vs LTC3823EGN#PBF |
LTC3823IGN#PBF | LTC3823 - Fast No Rsense Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3823EGN#TRPBF vs LTC3823IGN#PBF |
LTC3823IGN#TRPBF | LTC3823 - Fast No Rsense Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3823EGN#TRPBF vs LTC3823IGN#TRPBF |
LTC3823EGN#TRPBF | LTC3823 - Fast No Rsense Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3823EGN#TRPBF vs LTC3823EGN#TRPBF |