Part Details for LTC3823EGN by Analog Devices Inc
Overview of LTC3823EGN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3823EGN
LTC3823EGN CAD Models
LTC3823EGN Part Data Attributes
|
LTC3823EGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3823EGN
Analog Devices Inc
Switching Controller, Current-mode, 4A, 200kHz Switching Freq-Max, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC3823EGN
This table gives cross-reference parts and alternative options found for LTC3823EGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3823EGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3823EGN#TR | Linear Technology | Check for Price | IC 4 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, PLASTIC, SSOP-28, Switching Regulator or Controller | LTC3823EGN vs LTC3823EGN#TR |
LTC3823EGN#PBF | Linear Technology | Check for Price | LTC3823 - Fast No Rsense Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC3823EGN vs LTC3823EGN#PBF |
LTC3823EGN#TRPBF | Analog Devices Inc | Check for Price | Fast No RSENSE™ Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL | LTC3823EGN vs LTC3823EGN#TRPBF |
LTC3823IGN#PBF | Analog Devices Inc | $3.9019 | Fast No RSENSE™ Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL | LTC3823EGN vs LTC3823IGN#PBF |
LTC3823IGN#TRPBF | Analog Devices Inc | Check for Price | Fast No RSENSE™ Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL | LTC3823EGN vs LTC3823IGN#TRPBF |
LTC3823EGN | Linear Technology | Check for Price | IC 4 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, PLASTIC, SSOP-28, Switching Regulator or Controller | LTC3823EGN vs LTC3823EGN |
LTC3823EGN#TRPBF | Linear Technology | Check for Price | LTC3823 - Fast No Rsense Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC3823EGN vs LTC3823EGN#TRPBF |