Part Details for LTC3718EG#TRPBF by Analog Devices Inc
Overview of LTC3718EG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3718EG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3718EG#TRPBF-ND
|
DigiKey | IC REG CTRLR DDR 1OUT 24SSOP Min Qty: 1800 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6994 | Buy Now |
DISTI #
584-LTC3718EG#TRPBF
|
Mouser Electronics | Switching Voltage Regulators L In V, DC/DC Cntr for DDR/QDR Memory T RoHS: Compliant | 0 |
|
$5.4800 | Order Now |
|
Analog Devices Inc | L In V, DC/DC Cntr for DDR/QDR Min Qty: 1800 Package Multiple: 1800 | 0 |
|
$4.1800 / $5.7800 | Buy Now |
DISTI #
LTC3718EGTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.5÷36VDC, Uout: 0.7÷36VDC, 20A Min Qty: 1800 | 0 |
|
$4.6200 | RFQ |