Part Details for LTC3711EGN#PBF by Linear Technology
Overview of LTC3711EGN#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3711EGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC3711EGN#PBF-ND
|
DigiKey | LTC3711 - 5-BIT ADJ. STEPDOWN CO Min Qty: 49 Container: Bulk MARKETPLACE PRODUCT |
210 In Stock |
|
$6.1300 | Buy Now |
|
Rochester Electronics | LTC3711 - 5-bit Adj. Stepdown Controller RoHS: Compliant Status: Active Min Qty: 1 | 210 |
|
$5.2600 / $6.1800 | Buy Now |
Part Details for LTC3711EGN#PBF
LTC3711EGN#PBF CAD Models
LTC3711EGN#PBF Part Data Attributes
|
LTC3711EGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3711EGN#PBF
Linear Technology
LTC3711 - 5-Bit Adjustable, Wide Operating Range, No RSENSE Step-Down Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 590 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC3711EGN#PBF
This table gives cross-reference parts and alternative options found for LTC3711EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3711EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3711EGN#TRPBF | LTC3711 - 5-Bit Adjustable, Wide Operating Range, No RSENSE Step-Down Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3711EGN#PBF vs LTC3711EGN#TRPBF |
LTC3711EGN | LTC3711 - 5-Bit Adjustable, Wide Operating Range, No RSENSE Step-Down Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3711EGN#PBF vs LTC3711EGN |
LTC3711EGN | Switching Controller, Current-mode, 2A, 590kHz Switching Freq-Max, PDSO24 | Analog Devices Inc | LTC3711EGN#PBF vs LTC3711EGN |
LTC3711EGN#TR | LTC3711 - 5-Bit Adjustable, Wide Operating Range, No RSENSE Step-Down Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3711EGN#PBF vs LTC3711EGN#TR |