Datasheets
LTC3711EGN#TRPBF by:

LTC3711 - 5-Bit Adjustable, Wide Operating Range, No RSENSE Step-Down Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C

Part Details for LTC3711EGN#TRPBF by Linear Technology

Overview of LTC3711EGN#TRPBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3711EGN#TRPBF Analog Devices 5-B Adj, Wide Operating Rng, N
LTC3711EGN#PBF Analog Devices 5-B Adj, Wide Operating Rng, N
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Part Details for LTC3711EGN#TRPBF

LTC3711EGN#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC3711EGN#TRPBF Part Data Attributes

LTC3711EGN#TRPBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC3711EGN#TRPBF Linear Technology LTC3711 - 5-Bit Adjustable, Wide Operating Range, No RSENSE Step-Down Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SSOP
Package Description 0.150 INCH, PLASTIC, SSOP-24
Pin Count 24
Manufacturer Package Code GN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 4 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP24,.24
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 590 kHz
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9116 mm

Alternate Parts for LTC3711EGN#TRPBF

This table gives cross-reference parts and alternative options found for LTC3711EGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3711EGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC3711EGN#PBF LTC3711 - 5-Bit Adjustable, Wide Operating Range, No RSENSE Step-Down Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC3711EGN#TRPBF vs LTC3711EGN#PBF
LTC3711EGN Switching Controller, Current-mode, 2A, 590kHz Switching Freq-Max, PDSO24 Analog Devices Inc LTC3711EGN#TRPBF vs LTC3711EGN
LTC3711EGN#PBF 5-Bit Adjustable, Wide Operating Range, No RSENSE™ Step-Down Controller Analog Devices Inc LTC3711EGN#TRPBF vs LTC3711EGN#PBF
LTC3711EGN#TRPBF 5-Bit Adjustable, Wide Operating Range, No RSENSE™ Step-Down Controller Analog Devices Inc LTC3711EGN#TRPBF vs LTC3711EGN#TRPBF
Part Number Description Manufacturer Compare
LTC3711EGN#PBF LTC3711 - 5-Bit Adjustable, Wide Operating Range, No RSENSE Step-Down Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC3711EGN#TRPBF vs LTC3711EGN#PBF
LTC3711EGN#PBF 5-Bit Adjustable, Wide Operating Range, No RSENSE™ Step-Down Controller Analog Devices Inc LTC3711EGN#TRPBF vs LTC3711EGN#PBF
LTC3711EGN Switching Controller, Current-mode, 2A, 590kHz Switching Freq-Max, PDSO24 Analog Devices Inc LTC3711EGN#TRPBF vs LTC3711EGN
LTC3711EGN#TRPBF 5-Bit Adjustable, Wide Operating Range, No RSENSE™ Step-Down Controller Analog Devices Inc LTC3711EGN#TRPBF vs LTC3711EGN#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3711EGN#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3711EGN#TRPBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC3711EGN#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC3711EGN#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3711EGN#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3711EGN#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3711EGN#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3711EGN#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3711EGN#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: