There are no models available for this part yet.
Overview of LTC3705EGN#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for LTC3705EGN#TRPBF by Linear Technology
Part Data Attributes for LTC3705EGN#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
GN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
15 V
|
Input Voltage-Min
|
7 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.8895 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
700 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.899 mm
|
Alternate Parts for LTC3705EGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC3705EGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3705EGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3705EGN | Switching Controller, Voltage-mode, 2A, 700kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3705EGN#TRPBF vs LTC3705EGN |
LTC3705EGN#TRPBF | 2-Switch Forward Controller and Gate Driver | Analog Devices Inc | LTC3705EGN#TRPBF vs LTC3705EGN#TRPBF |
LTC3705IGN#TRPBF | 2-Switch Forward Controller and Gate Driver | Analog Devices Inc | LTC3705EGN#TRPBF vs LTC3705IGN#TRPBF |
LTC3705IGN#TR | Switching Controller, Voltage-mode, 2A, 700kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3705EGN#TRPBF vs LTC3705IGN#TR |
LTC3705EGN#TR | LTC3705 - 2-Switch Forward Controller and Gate Driver; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3705EGN#TRPBF vs LTC3705EGN#TR |
LTC3705IGN#TR | LTC3705 - 2-Switch Forward Controller and Gate Driver; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3705EGN#TRPBF vs LTC3705IGN#TR |
LTC3705IGN | LTC3705 - 2-Switch Forward Controller and Gate Driver; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3705EGN#TRPBF vs LTC3705IGN |
LTC3705EGN#PBF | LTC3705 - 2-Switch Forward Controller and Gate Driver; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3705EGN#TRPBF vs LTC3705EGN#PBF |
LTC3705IGN#TRPBF | LTC3705 - 2-Switch Forward Controller and Gate Driver; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3705EGN#TRPBF vs LTC3705IGN#TRPBF |
LTC3705EGN#PBF | 2-Switch Forward Controller and Gate Driver | Analog Devices Inc | LTC3705EGN#TRPBF vs LTC3705EGN#PBF |