-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Switch Forward Controller and Gate Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3705EGN#PBF-ND
|
DigiKey | IC OFFLINE SW MULT TOP 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
45 In Stock |
|
$4.3223 / $7.6200 | Buy Now |
DISTI #
584-LTC3705EGN#PBF
|
Mouser Electronics | Switching Controllers 2-Switch For Cntr & Gate Drvr RoHS: Compliant | 0 |
|
$4.3800 / $7.8200 | Order Now |
|
Analog Devices Inc | 2-Switch For Cntr & Gate Drvr Min Qty: 1 Package Multiple: 100 | 909 |
|
$4.3223 / $7.6200 | Buy Now |
DISTI #
LTC3705EGNPBF
|
TME | IC: PMIC, AC/DC switcher, Uin: 18÷80VDC, 7÷15V, SSOP16, forward Min Qty: 1 | 0 |
|
$3.8900 / $5.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3705EGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3705EGN#PBF
Analog Devices Inc
2-Switch Forward Controller and Gate Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC3705EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3705EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3705EGN | Switching Controller, Voltage-mode, 2A, 700kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3705EGN#PBF vs LTC3705EGN |
LTC3705EGN#TRPBF | 2-Switch Forward Controller and Gate Driver | Analog Devices Inc | LTC3705EGN#PBF vs LTC3705EGN#TRPBF |
LTC3705IGN#TRPBF | 2-Switch Forward Controller and Gate Driver | Analog Devices Inc | LTC3705EGN#PBF vs LTC3705IGN#TRPBF |
LTC3705IGN#TR | Switching Controller, Voltage-mode, 2A, 700kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3705EGN#PBF vs LTC3705IGN#TR |
LTC3705EGN#TR | LTC3705 - 2-Switch Forward Controller and Gate Driver; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3705EGN#PBF vs LTC3705EGN#TR |
LTC3705IGN#TR | LTC3705 - 2-Switch Forward Controller and Gate Driver; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3705EGN#PBF vs LTC3705IGN#TR |
LTC3705IGN | LTC3705 - 2-Switch Forward Controller and Gate Driver; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3705EGN#PBF vs LTC3705IGN |
LTC3705EGN#PBF | LTC3705 - 2-Switch Forward Controller and Gate Driver; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3705EGN#PBF vs LTC3705EGN#PBF |
LTC3705IGN#TRPBF | LTC3705 - 2-Switch Forward Controller and Gate Driver; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3705EGN#PBF vs LTC3705IGN#TRPBF |
LTC3705EGN#TR | Switching Controller, Voltage-mode, 2A, 700kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3705EGN#PBF vs LTC3705EGN#TR |