Part Details for LTC3559EUD#PBF by Analog Devices Inc
Results Overview of LTC3559EUD#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3559EUD#PBF Information
LTC3559EUD#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3559EUD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3049
|
Newark | Battery Charger, Li-Ion/Li-Pol, 950Ma, Battery Type:Li-Ion, Li-Pol, Input Voltage:5.5V, Battery C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$3.5700 / $4.8300 | Buy Now |
DISTI #
LTC3559EUD#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
358 In Stock |
|
$3.5750 / $8.3200 | Buy Now |
DISTI #
584-LTC3559EUD#PBF
|
Mouser Electronics | Battery Management Lin USB Bat Chr w/ 2x Buck Regs RoHS: Compliant | 249 |
|
$3.5700 / $6.7600 | Buy Now |
DISTI #
V99:2348_06469747
|
Arrow Electronics | Linear Battery Charger Li-Ion/Li-Pol 950mA 4.2V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1831 | Americas - 5 |
|
$0.6999 | Buy Now |
|
Analog Devices Inc | Lin USB Bat Chr w/ 2x Buck Reg Package Multiple: 121 | 5517 |
|
$2.8600 / $8.3200 | Buy Now |
DISTI #
42660706
|
Verical | Linear Battery Charger Li-Ion/Li-Pol 950mA 4.2V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 5445 |
|
$3.5975 | Buy Now |
DISTI #
LTC3559EUD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.6900 / $4.0500 | Buy Now |
Part Details for LTC3559EUD#PBF
LTC3559EUD#PBF CAD Models
LTC3559EUD#PBF Part Data Attributes
|
LTC3559EUD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3559EUD#PBF
Analog Devices Inc
LTC3559EUD#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3559EUD#PBF
This table gives cross-reference parts and alternative options found for LTC3559EUD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3559EUD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3559EUD#PBF | Linear Technology | Check for Price | LTC3559/LT3559-1 - Linear USB Battery Charger with Dual Buck Regulators; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3559EUD#PBF vs LTC3559EUD#PBF |
LTC3559EUD#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC3559EUD can be found in the application note AN136, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and minimize noise.
-
The LTC3559EUD has a programmable charging profile, and the optimal profile depends on the specific battery type and chemistry. Consult the battery manufacturer's datasheet and the LTC3559EUD datasheet for guidance on setting the charging voltage, current, and termination conditions.
-
The LTC3559EUD is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the thermal management of the system. Consult the datasheet and the application note AN136 for thermal management guidelines.
-
No, the LTC3559EUD is designed specifically for rechargeable batteries and is not suitable for use with non-rechargeable batteries. Using it with a non-rechargeable battery may cause damage to the device or the battery.
-
The LTC3559EUD has a built-in overvoltage protection feature that can be enabled by connecting the OV pin to a voltage source. Consult the datasheet for details on how to implement overvoltage protection and the recommended voltage levels.