There are no models available for this part yet.
Overview of LTC3527EUD by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3527EUD-1#PBF | Analog Devices | 2x 800mA/400mA, 1.2MHz/2.2MHz | |
LTC3527EUD-1#TRPBF | Analog Devices | 2x 800mA/400mA, 1.2MHz/2.2MHz | |
LTC3527EUD#PBF | Analog Devices | 2x 800mA/400mA, 1.2MHz/2.2MHz |
CAD Models for LTC3527EUD by Linear Technology
Part Data Attributes for LTC3527EUD by Linear Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC16,.12SQ,20
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5 V
|
Input Voltage-Min
|
0.5 V
|
Input Voltage-Nom
|
1.2 V
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.12SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
2800 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
3 mm
|
Alternate Parts for LTC3527EUD
This table gives cross-reference parts and alternative options found for LTC3527EUD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3527EUD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3527EUD#PBF | LTC3527 - Dual 800mA/400mA, 1.2MHz/2.2MHz Synchronous Step-Up DC/DC Converters; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3527EUD vs LTC3527EUD#PBF |
LTC3527EUD#PBF | Dual 800mA/400mA, 1.2MHz/2.2MHz Synchronous Step-Up DC/DC Converters | Analog Devices Inc | LTC3527EUD vs LTC3527EUD#PBF |