Part Details for LTC3527EUD#PBF by Analog Devices Inc
Overview of LTC3527EUD#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3527EUD-1#PBF | Analog Devices | 2x 800mA/400mA, 1.2MHz/2.2MHz | |
LTC3527EUD-1#TRPBF | Analog Devices | 2x 800mA/400mA, 1.2MHz/2.2MHz | |
LTC3527EUD#PBF | Analog Devices | 2x 800mA/400mA, 1.2MHz/2.2MHz |
Price & Stock for LTC3527EUD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3527EUD#PBF-ND
|
DigiKey | IC REG BOOST ADJ DL 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
127 In Stock |
|
$4.1234 / $9.5000 | Buy Now |
DISTI #
584-LTC3527EUD#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x 800mA/400mA, 1.2MHz/2.2MHz Sync Boost RoHS: Compliant | 1719 |
|
$4.1300 / $7.7400 | Buy Now |
|
Analog Devices Inc | 2x 800mA/400mA, 1.2MHz/2.2MHz Package Multiple: 121 | 1841 |
|
$4.1234 / $9.5000 | Buy Now |
DISTI #
LTC3527EUDPBF
|
TME | PMIC, DC/DC converter, Uin: 0.5÷5VDC, Uout: 1.6÷5.25VDC, 0.8A, Ch: 1 Min Qty: 1 | 0 |
|
$4.5200 / $6.6400 | RFQ |
DISTI #
LTC3527EUD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$4.1600 / $4.5600 | Buy Now |
Part Details for LTC3527EUD#PBF
LTC3527EUD#PBF CAD Models
LTC3527EUD#PBF Part Data Attributes
|
LTC3527EUD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3527EUD#PBF
Analog Devices Inc
Dual 800mA/400mA, 1.2MHz/2.2MHz Synchronous Step-Up DC/DC Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.6V TO 5.25V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2800 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3527EUD#PBF
This table gives cross-reference parts and alternative options found for LTC3527EUD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3527EUD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3527EUD#PBF | LTC3527 - Dual 800mA/400mA, 1.2MHz/2.2MHz Synchronous Step-Up DC/DC Converters; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3527EUD#PBF vs LTC3527EUD#PBF |
LTC3527EUD | IC 0.8 A DUAL SWITCHING CONTROLLER, 2800 kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-220WEED-2, QFN-16, Switching Regulator or Controller | Linear Technology | LTC3527EUD#PBF vs LTC3527EUD |