Part Details for LTC3450EUD#PBF by Linear Technology
Overview of LTC3450EUD#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3450EUD#PBF | Analog Devices | 3x Out Pwr S for Small TFT-LCD | |
LTC3450EUD#TRPBF | Analog Devices | 3x Out Pwr S for Small TFT-LCD | |
DC553A | Analog Devices | LTC3450EUD - Triple Output TFT |
Price & Stock for LTC3450EUD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ |
Part Details for LTC3450EUD#PBF
LTC3450EUD#PBF CAD Models
LTC3450EUD#PBF Part Data Attributes
|
LTC3450EUD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3450EUD#PBF
Linear Technology
LTC3450 - Triple Output Power Supply for Small TFT-LCD Displays; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, PLASTIC, MO-220-WEED2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO CONTAINS A BOOST REGULATOR | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 4.6 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.13 mA | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3450EUD#PBF
This table gives cross-reference parts and alternative options found for LTC3450EUD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3450EUD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3450EUD#TR | Switched Capacitor Regulator, PQCC16 | Analog Devices Inc | LTC3450EUD#PBF vs LTC3450EUD#TR |
LTC3450EUD | Switched Capacitor Regulator, PQCC16 | Analog Devices Inc | LTC3450EUD#PBF vs LTC3450EUD |
LTC3450EUD#TRPBF | Triple Output Power Supply for Small TFT-LCD Displays | Analog Devices Inc | LTC3450EUD#PBF vs LTC3450EUD#TRPBF |
LTC3450EUD | LTC3450 - Triple Output Power Supply for Small TFT-LCD Displays; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3450EUD#PBF vs LTC3450EUD |