-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switched Capacitor Regulator, PQCC16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3450EUD#PBF | Analog Devices | 3x Out Pwr S for Small TFT-LCD | |
LTC3450EUD#TRPBF | Analog Devices | 3x Out Pwr S for Small TFT-LCD | |
DC553A | Analog Devices | LTC3450EUD - Triple Output TFT |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3450EUD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3450EUD
Analog Devices Inc
Switched Capacitor Regulator, PQCC16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO CONTAINS A BOOST REGULATOR | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 4.6 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3450EUD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3450EUD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3450EUD#TR | Switched Capacitor Regulator, PQCC16 | Analog Devices Inc | LTC3450EUD vs LTC3450EUD#TR |
LTC3450EUD#PBF | Triple Output Power Supply for Small TFT-LCD Displays | Analog Devices Inc | LTC3450EUD vs LTC3450EUD#PBF |
LTC3450EUD#PBF | LTC3450 - Triple Output Power Supply for Small TFT-LCD Displays; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3450EUD vs LTC3450EUD#PBF |
LTC3450EUD | LTC3450 - Triple Output Power Supply for Small TFT-LCD Displays; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3450EUD vs LTC3450EUD |