Part Details for LTC3210EUD-1#TRPBF by Analog Devices Inc
Overview of LTC3210EUD-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3210EUD-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3210EUD-1#TRPBF-ND
|
DigiKey | IC LED DRV RGLTR /400MA 16QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0762 | Buy Now |
DISTI #
584-C3210EUD-1TRPBF
|
Mouser Electronics | LED Lighting Drivers MAIN/CAM LED Cntr w/ 64-Step Brightness RoHS: Compliant | 0 |
|
$3.0700 | Order Now |
|
Analog Devices Inc | MAIN/CAM LED Cntr w/ 64-Step B Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.2900 / $3.1500 | Buy Now |
DISTI #
LTC3210EUD-1TRP
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9600 / $3.0700 | Buy Now |
Part Details for LTC3210EUD-1#TRPBF
LTC3210EUD-1#TRPBF CAD Models
LTC3210EUD-1#TRPBF Part Data Attributes:
|
LTC3210EUD-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3210EUD-1#TRPBF
Analog Devices Inc
MAIN/CAM LED Controller with 64-Step Brightness Control in 3mm x 3mm QFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2,QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3210EUD-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC3210EUD-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3210EUD-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3210EUD-1#TR | LED Driver, 1-Segment | Analog Devices Inc | LTC3210EUD-1#TRPBF vs LTC3210EUD-1#TR |