Part Details for LTC3206EUF#PBF by Linear Technology
Overview of LTC3206EUF#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3206EUF#PBF | Analog Devices | I2C Multidisplay LED Cntr | |
LTC3206EUF#TRPBF | Analog Devices | I2C Multidisplay LED Cntr | |
DC749A | Analog Devices | LTC3206EUF - I2C Multidisplay |
Price & Stock for LTC3206EUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC3206EUF#PBF-ND
|
DigiKey | IC LED DRIVER RGLTR 400MA 24QFN Min Qty: 71 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
771 In Stock |
|
$4.2700 | Buy Now |
|
Rochester Electronics | LTC3206 - I2C MultiDISPLAY LED Controller RoHS: Compliant Status: Active Min Qty: 1 | 771 |
|
$3.6700 / $4.3200 | Buy Now |
Part Details for LTC3206EUF#PBF
LTC3206EUF#PBF CAD Models
LTC3206EUF#PBF Part Data Attributes
|
LTC3206EUF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3206EUF#PBF
Linear Technology
LTC3206 - I<sup>2</sup>C Multidisplay LED Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XBCC-B24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 5 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HBCC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for LTC3206EUF#PBF
This table gives cross-reference parts and alternative options found for LTC3206EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3206EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3206EUF | LED Driver, 5-Segment | Analog Devices Inc | LTC3206EUF#PBF vs LTC3206EUF |