LTC3114EFE-1#TRPBF
Description: 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current

Overview of LTC3114EFE-1#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3114EFE-1#TRPBF Analog Devices 40V, 1A Sync Buck-Boost DC/DC
LTC3114EFE-1#PBF Analog Devices 40V, 1A Sync Buck-Boost DC/DC
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LTC3114EFE-1#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC3114EFE-1#TRPBFCT-ND
DigiKey IC REG BUCK-BOOST ADJ 1A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2435
In Stock
  • 1 $12.7600
  • 10 $9.0090
  • 25 $8.0428
  • 100 $6.9625
  • 250 $6.4394
  • 500 $6.1210
  • 1,000 $5.9000
  • 2,500 $5.9000
$5.9000 / $12.7600 Buy Now
DISTI # 584-C3114EFE-1TRPBF
Mouser Electronics Switching Voltage Regulators 40V, 1A Sync Buck-Boost DC/DC Conv w/ Pr RoHS: Compliant 1173
  • 1 $11.9800
  • 10 $9.0100
  • 25 $8.0500
  • 100 $6.9700
  • 250 $6.4400
  • 500 $6.1300
  • 1,000 $5.9000
$5.9000 / $11.9800 Buy Now
Analog Devices Inc 40V, 1A Sync Buck-Boost DC/DC Min Qty: 1 Package Multiple: 2500 2989
  • 1 $12.7600
  • 10 $9.0090
  • 25 $8.0428
  • 100 $6.9625
  • 250 $6.4394
  • 500 $6.1210
  • 1,000 $5.9000
  • 2,500 $5.9000
$5.9000 / $12.7600 Buy Now
DISTI # LTC3114EFE-1TRP
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 0
  • 2,500 $6.3300
  • 5,000 $6.0900
$6.0900 / $6.3300 Buy Now

CAD Models for LTC3114EFE-1#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3114EFE-1#TRPBF by Analog Devices Inc

LTC3114EFE-1#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TSSOP-16
Pin Count
16
Manufacturer Package Code
05-08-1663 (BB)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 40V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
2.2 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.3 A
Output Voltage-Max
40 V
Output Voltage-Min
2.7 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.1 mm
Supply Voltage-Nom (Vsup)
24 V
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
1400 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. LTC3114EFE-1#TRPBF
    Analog Devices Inc
    40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current
    VS

Alternate Parts for LTC3114EFE-1#TRPBF

This table gives cross-reference parts and alternative options found for LTC3114EFE-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3114EFE-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3114EFE-1#PBF 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current Analog Devices Inc LTC3114EFE-1#TRPBF vs LTC3114EFE-1#PBF
LTC3114IFE-1#TRPBF 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current Analog Devices Inc LTC3114EFE-1#TRPBF vs LTC3114IFE-1#TRPBF
LTC3114MPFE-1#PBF 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current Analog Devices Inc LTC3114EFE-1#TRPBF vs LTC3114MPFE-1#PBF
Part Number Description Manufacturer Compare
LTC3114EDHC-1#WTRPBF 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current Analog Devices Inc LTC3114EFE-1#TRPBF vs LTC3114EDHC-1#WTRPBF
LTC3114IFE-1#TRPBF 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current Analog Devices Inc LTC3114EFE-1#TRPBF vs LTC3114IFE-1#TRPBF
LTC3114IDHC-1#TRPBF 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current Analog Devices Inc LTC3114EFE-1#TRPBF vs LTC3114IDHC-1#TRPBF
LTC3114MPDHC-1#TRPBF 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current Analog Devices Inc LTC3114EFE-1#TRPBF vs LTC3114MPDHC-1#TRPBF
LTC3114EDHC-1#TRPBF 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current Analog Devices Inc LTC3114EFE-1#TRPBF vs LTC3114EDHC-1#TRPBF
LTC3114MPDHC-1#PBF 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current Analog Devices Inc LTC3114EFE-1#TRPBF vs LTC3114MPDHC-1#PBF
LTC3114IDHC-1#WPBF 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current Analog Devices Inc LTC3114EFE-1#TRPBF vs LTC3114IDHC-1#WPBF
LTC3114EFE-1#PBF 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current Analog Devices Inc LTC3114EFE-1#TRPBF vs LTC3114EFE-1#PBF
LTC3114MPFE-1#PBF 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current Analog Devices Inc LTC3114EFE-1#TRPBF vs LTC3114MPFE-1#PBF
TPSM5601R5HEXTRDAR -55°C junction, 60-V input, 1-V to 16-V output, 1.5-A power module in enhanced HotRod™ QFN package 15-B3QFN -55 to 125 Texas Instruments LTC3114EFE-1#TRPBF vs TPSM5601R5HEXTRDAR

Related Parts for LTC3114EFE-1#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3114EFE-1#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3114EFE-1#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3114EFE-1#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC3114EFE-1#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3114EFE-1#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3114EFE-1#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3114EFE-1#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3114EFE-1#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3114EFE-1#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: