LTC3114EFE-1#TRPBF vs LTC3114EFE-1#PBF feature comparison

LTC3114EFE-1#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC3114EFE-1#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description TSSOP-16 TSSOP-16
Pin Count 16 16
Manufacturer Package Code 05-08-1663 (BB) 05-08-1663 (BB)
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Analog Devices
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 40V ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 40V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 2.2 V 2.2 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.3 A 2.3 A
Output Voltage-Max 40 V 40 V
Output Voltage-Min 2.7 V 2.7 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Nom (Vsup) 24 V 24 V
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 1400 kHz 1400 kHz
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1

Compare LTC3114EFE-1#TRPBF with alternatives

Compare LTC3114EFE-1#PBF with alternatives