LTC2991CMS#PBF
Description: Octal I<sup>2</sup>C Voltage, Current, and Temperature Monitor

Overview of LTC2991CMS#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2991CMS#PBF Analog Devices Octal I2C V, C, & Temp Mon
LTC2991CMS#TRPBF Analog Devices Octal I2C V, C, & Temp Mon

Price & Stock for LTC2991CMS#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK6734
Newark Volt/Current/Temp Monitor, 0 To 70Deg C, Ic Function:Voltage, Current And Temperature Monitor, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Msop, No. Of Pins:16Pins, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC2991CMS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 6
  • 1 $11.3900
  • 10 $10.4700
  • 25 $10.2500
  • 74 $10.0300
  • 111 $9.4400
  • 259 $8.8400
  • 518 $8.4100
$8.4100 / $11.3900 Buy Now
DISTI # 505-LTC2991CMS#PBF-ND
DigiKey IC MONITOR OCTAL 16-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 5632
In Stock
  • 1 $14.1100
  • 10 $10.0250
  • 25 $8.9736
  • 100 $7.7994
  • 250 $7.2309
  • 500 $6.8848
  • 1,000 $6.7125
$6.7125 / $14.1100 Buy Now
DISTI # 584-LTC2991CMS#PBF
Mouser Electronics Current & Power Monitors & Regulators Octal I2C V, C, & Temp Mon RoHS: Compliant 1291
  • 1 $13.3900
  • 10 $10.0300
  • 25 $7.5900
  • 111 $7.2300
  • 259 $6.8800
  • 518 $6.7100
$6.7100 / $13.3900 Buy Now
DISTI # V36:1790_06468147
Arrow Electronics Monitor 2.9V to 5.5V 16-Pin MSOP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2339 Americas - 36
  • 74 $6.6950
  • 1,000 $6.6280
$6.6280 / $6.6950 Buy Now
Analog Devices Inc Octal I2C V, C, & Temp Mon Package Multiple: 37 1312
  • 1 $14.1100
  • 10 $10.0250
  • 25 $8.9736
  • 100 $7.7994
  • 250 $7.2309
  • 500 $6.8848
  • 1,000 $6.7125
$6.7125 / $14.1100 Buy Now
DISTI # 42660416
Verical Monitor 2.9V to 5.5V 16-Pin MSOP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 Americas - 148
  • 74 $6.4300
$6.4300 Buy Now
DISTI # 78953058
Verical Monitor 2.9V to 5.5V 16-Pin MSOP Tube RoHS: Compliant Min Qty: 36 Package Multiple: 36 Date Code: 2339 Americas - 36
  • 36 $6.4300
$6.4300 Buy Now
DISTI # LTC2991CMS#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 0
  • 74 $8.0600
  • 100 $7.6100
  • 500 $7.4100
  • 1,000 $7.2100
  • 5,000 $6.9400
$6.9400 / $8.0600 Buy Now

CAD Models for LTC2991CMS#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC2991CMS#PBF by Analog Devices Inc

LTC2991CMS#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MSOP-16
Pin Count
16
Manufacturer Package Code
05-08-1669
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.039 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.9 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC2991CMS#PBF
    Analog Devices Inc
    Octal I<sup>2</sup>C Voltage, Current, and Temperature Monitor
    VS

Alternate Parts for LTC2991CMS#PBF

This table gives cross-reference parts and alternative options found for LTC2991CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2991CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2991IMS#TRPBF LTC2991 - Octal I2C Voltage, Current, and Temperature Monitor; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2991CMS#PBF vs LTC2991IMS#TRPBF
LTC2991CMS#PBF LTC2991 - Octal I2C Voltage, Current, and Temperature Monitor; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2991CMS#PBF vs LTC2991CMS#PBF
LTC2991IMS#PBF Octal I2C Voltage, Current, and Temperature Monitor Analog Devices Inc LTC2991CMS#PBF vs LTC2991IMS#PBF
LTC2991IMS#PBF LTC2991 - Octal I2C Voltage, Current, and Temperature Monitor; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2991CMS#PBF vs LTC2991IMS#PBF
LTC2991IMS#TRPBF Octal I2C Voltage, Current, and Temperature Monitor Analog Devices Inc LTC2991CMS#PBF vs LTC2991IMS#TRPBF
LTC2991CMS#TRPBF LTC2991 - Octal I2C Voltage, Current, and Temperature Monitor; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2991CMS#PBF vs LTC2991CMS#TRPBF
Part Number Description Manufacturer Compare
DS1314S/T&R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products LTC2991CMS#PBF vs DS1314S/T&R
LTC2991IMS#TRPBF Octal I2C Voltage, Current, and Temperature Monitor Analog Devices Inc LTC2991CMS#PBF vs LTC2991IMS#TRPBF
LTC2991IMS#PBF LTC2991 - Octal I2C Voltage, Current, and Temperature Monitor; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2991CMS#PBF vs LTC2991IMS#PBF
LTC2991CMS#PBF LTC2991 - Octal I2C Voltage, Current, and Temperature Monitor; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2991CMS#PBF vs LTC2991CMS#PBF
LTC2991CMS#TRPBF LTC2991 - Octal I2C Voltage, Current, and Temperature Monitor; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2991CMS#PBF vs LTC2991CMS#TRPBF
LTC2991IMS#TRPBF LTC2991 - Octal I2C Voltage, Current, and Temperature Monitor; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2991CMS#PBF vs LTC2991IMS#TRPBF
DS1314S Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products LTC2991CMS#PBF vs DS1314S
LTC2991IMS#PBF Octal I2C Voltage, Current, and Temperature Monitor Analog Devices Inc LTC2991CMS#PBF vs LTC2991IMS#PBF

Related Parts for LTC2991CMS#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2991CMS#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2991CMS#PBF by Analog Devices Inc

  • Please alert me when LTC2991CMS#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2991CMS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2991CMS#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2991CMS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2991CMS#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2991CMS#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: