-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal I<sup>2</sup>C Voltage, Current, and Temperature Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2991IMS#TRPBF | Analog Devices | Octal I2C V, C, & Temp Mon | |
LTC2991IMS#PBF | Analog Devices | Octal I2C V, C, & Temp Mon | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2754
|
Newark | Volt/Current/Temp Monitor, 85Deg C, Ic Function:Voltage, Current And Temperature Monitor, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Msop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC2991IMS#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1191 |
|
$8.2800 / $10.4300 | Buy Now |
DISTI #
LTC2991IMS#TRPBFCT-ND
|
DigiKey | IC MONITOR OCTAL 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1915 In Stock |
|
$7.7000 / $15.7100 | Buy Now |
DISTI #
584-LTC2991IMS#TRPBF
|
Mouser Electronics | Current & Power Monitors & Regulators Octal I2C V, C, & Temp Mon RoHS: Compliant | 1436 |
|
$8.1900 / $14.2700 | Buy Now |
DISTI #
V72:2272_06468150
|
Arrow Electronics | Monitor 2.9V to 5.5V 16-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2221 Container: Cut Strips | Americas - 2125 |
|
$7.8990 / $13.2780 | Buy Now |
|
Analog Devices Inc | Octal I2C V, C, & Temp Mon Min Qty: 1 Package Multiple: 2500 | 2883 |
|
$7.7000 / $15.7100 | Buy Now |
DISTI #
LTC2991IMSTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.9600 / $8.2700 | Buy Now |
DISTI #
C1S103101574374
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant pbFree: No | 2125 |
|
$7.8990 / $13.2780 | Buy Now |
DISTI #
C1S424500667693
|
Chip1Stop | Octal I2C Temperature, Voltage and Current Monitor RoHS: Compliant pbFree: No Container: Cut Tape | 1493 |
|
$7.7000 / $8.6300 | Buy Now |
|
Win Source Electronics | IC MONITOR OCTAL 16MSOP / Temp Monitoring System (Sensor) Internal and External Sensor I2C Output 16-MSOP | 12490 |
|
$5.7780 / $8.6670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2991IMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2991IMS#TRPBF
Analog Devices Inc
Octal I<sup>2</sup>C Voltage, Current, and Temperature Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2991IMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2991IMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2991IMS#TRPBF | LTC2991 - Octal I2C Voltage, Current, and Temperature Monitor; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2991IMS#TRPBF vs LTC2991IMS#TRPBF |
LTC2991CMS#PBF | Octal I2C Voltage, Current, and Temperature Monitor | Analog Devices Inc | LTC2991IMS#TRPBF vs LTC2991CMS#PBF |
LTC2991CMS#PBF | LTC2991 - Octal I2C Voltage, Current, and Temperature Monitor; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2991IMS#TRPBF vs LTC2991CMS#PBF |
LTC2991IMS#PBF | Octal I2C Voltage, Current, and Temperature Monitor | Analog Devices Inc | LTC2991IMS#TRPBF vs LTC2991IMS#PBF |
LTC2991IMS#PBF | LTC2991 - Octal I2C Voltage, Current, and Temperature Monitor; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2991IMS#TRPBF vs LTC2991IMS#PBF |
LTC2991CMS#TRPBF | LTC2991 - Octal I2C Voltage, Current, and Temperature Monitor; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2991IMS#TRPBF vs LTC2991CMS#TRPBF |