LTC2935ITS8-2#TRPBF
Description: Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds

Overview of LTC2935ITS8-2#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2935ITS8-3#TRPBF Analog Devices Ultra-L Pwr Sup w/ Pwr-Fail Ou
LTC2935ITS8-2#TRPBF Analog Devices Ultra-L Pwr Sup w/ Pwr-Fail Ou
LTC2935ITS8-1#TRPBF Analog Devices Ultra-L Pwr Sup w/ Pwr-Fail Ou

Price & Stock for LTC2935ITS8-2#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC2935ITS8-2#TRPBF-ND
DigiKey IC SUPERVISOR 1 CHANNEL TSOT23-8 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.1782
$2.1782 Buy Now
DISTI # 584-C2935ITS8-2TRPBF
Mouser Electronics Supervisory Circuits Ultra-L Pwr Sup w/ Pwr-Fail Out, Sel Thr RoHS: Compliant 0
  • 2,500 $2.2900
$2.2900 Order Now
Analog Devices Inc Ultra-L Pwr Sup w/ Pwr-Fail Ou Min Qty: 2500 Package Multiple: 2500 5000
  • 1 $2.4200
  • 1,000 $1.7100
  • 2,500 $2.1782
$1.7100 / $2.4200 Buy Now
DISTI # LTC2935ITS82TRP
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $2.3000
  • 5,000 $2.2000
$2.2000 / $2.3000 Buy Now

CAD Models for LTC2935ITS8-2#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC2935ITS8-2#TRPBF by Analog Devices Inc

LTC2935ITS8-2#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN
Pin Count
8
Manufacturer Package Code
05-08-1637
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
SELECTABLE THRESHOLD VOLTAGE; MANUAL RESET INPUT
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. LTC2935ITS8-2#TRPBF
    Analog Devices Inc
    Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds
    VS

Alternate Parts for LTC2935ITS8-2#TRPBF

This table gives cross-reference parts and alternative options found for LTC2935ITS8-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2935ITS8-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2935CTS8-2#TRMPBF Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds Analog Devices Inc LTC2935ITS8-2#TRPBF vs LTC2935CTS8-2#TRMPBF
LTC2935ITS8-2#TRMPBF LTC2935 - Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2935ITS8-2#TRPBF vs LTC2935ITS8-2#TRMPBF
LTC2935ITS8-2#PBF LTC2935 - Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2935ITS8-2#TRPBF vs LTC2935ITS8-2#PBF
LTC2935ITS8-2#TRPBF LTC2935 - Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2935ITS8-2#TRPBF vs LTC2935ITS8-2#TRPBF
LTC2935ITS8-2#TRMPBF Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds Analog Devices Inc LTC2935ITS8-2#TRPBF vs LTC2935ITS8-2#TRMPBF
LTC2935CTS8-2#TRPBF Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds Analog Devices Inc LTC2935ITS8-2#TRPBF vs LTC2935CTS8-2#TRPBF
LTC2935CTS8-2#PBF Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds Analog Devices Inc LTC2935ITS8-2#TRPBF vs LTC2935CTS8-2#PBF
LTC2935CTS8-2#PBF LTC2935 - Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2935ITS8-2#TRPBF vs LTC2935CTS8-2#PBF
Part Number Description Manufacturer Compare
LTC2935CTS8-2#PBF LTC2935 - Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2935ITS8-2#TRPBF vs LTC2935CTS8-2#PBF
LTC2935CTS8-2#PBF Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds Analog Devices Inc LTC2935ITS8-2#TRPBF vs LTC2935CTS8-2#PBF
LTC2935ITS8-2#TRMPBF LTC2935 - Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2935ITS8-2#TRPBF vs LTC2935ITS8-2#TRMPBF
LTC2935ITS8-2#TRPBF LTC2935 - Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2935ITS8-2#TRPBF vs LTC2935ITS8-2#TRPBF
LTC2935ITS8-2#PBF LTC2935 - Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2935ITS8-2#TRPBF vs LTC2935ITS8-2#PBF
LTC2935ITS8-2#TRMPBF Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds Analog Devices Inc LTC2935ITS8-2#TRPBF vs LTC2935ITS8-2#TRMPBF
LTC2935CTS8-2#TRMPBF Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds Analog Devices Inc LTC2935ITS8-2#TRPBF vs LTC2935CTS8-2#TRMPBF
LTC2935CTS8-2#TRPBF Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds Analog Devices Inc LTC2935ITS8-2#TRPBF vs LTC2935CTS8-2#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2935ITS8-2#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2935ITS8-2#TRPBF by Analog Devices Inc

  • Please alert me when LTC2935ITS8-2#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2935ITS8-2#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2935ITS8-2#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2935ITS8-2#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2935ITS8-2#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2935ITS8-2#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: