There are no models available for this part yet.
Overview of LTC2935ITS8-2#TRMPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2935ITS8-2#TRMPBF | Analog Devices | Ultra-L Pwr Sup w/ Pwr-Fail Ou | |
LTC2935ITS8-1#TRMPBF | Analog Devices | Ultra-L Pwr Sup w/ Pwr-Fail Ou | |
LTC2935ITS8-4#TRMPBF | Analog Devices | Ultra-L Pwr Sup w/ Pwr-Fail Ou |
Price & Stock for LTC2935ITS8-2#TRMPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 189 |
|
RFQ |
CAD Models for LTC2935ITS8-2#TRMPBF by Linear Technology
Part Data Attributes for LTC2935ITS8-2#TRMPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOT
|
Package Description
|
LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN
|
Pin Count
|
8
|
Manufacturer Package Code
|
TS8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSSOP8,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max (Isup)
|
0.001 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
3.6 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.6 mm
|
Alternate Parts for LTC2935ITS8-2#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2935ITS8-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2935ITS8-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2935CTS8-2#TRMPBF | LTC2935 - Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2935ITS8-2#TRMPBF vs LTC2935CTS8-2#TRMPBF |
LTC2935ITS8-2#TRMPBF | Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds | Analog Devices Inc | LTC2935ITS8-2#TRMPBF vs LTC2935ITS8-2#TRMPBF |
LTC2935ITS8-2#PBF | Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds | Analog Devices Inc | LTC2935ITS8-2#TRMPBF vs LTC2935ITS8-2#PBF |
LTC2935CTS8-2#PBF | LTC2935 - Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2935ITS8-2#TRMPBF vs LTC2935CTS8-2#PBF |
LTC2935CTS8-2#PBF | Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds | Analog Devices Inc | LTC2935ITS8-2#TRMPBF vs LTC2935CTS8-2#PBF |
LTC2935CTS8-2#TRPBF | LTC2935 - Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2935ITS8-2#TRMPBF vs LTC2935CTS8-2#TRPBF |
LTC2935ITS8-2#TRPBF | Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds | Analog Devices Inc | LTC2935ITS8-2#TRMPBF vs LTC2935ITS8-2#TRPBF |
LTC2935ITS8-2#TRPBF | LTC2935 - Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2935ITS8-2#TRMPBF vs LTC2935ITS8-2#TRPBF |
LTC2935CTS8-2#TRPBF | Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds | Analog Devices Inc | LTC2935ITS8-2#TRMPBF vs LTC2935CTS8-2#TRPBF |
LTC2935CTS8-2#TRMPBF | Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds | Analog Devices Inc | LTC2935ITS8-2#TRMPBF vs LTC2935CTS8-2#TRMPBF |