Part Details for LTC2920-1IS5#TRPBF by Linear Technology
Results Overview of LTC2920-1IS5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2920-1IS5#TRPBF Information
LTC2920-1IS5#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC2920-1IS5#TRPBF
LTC2920-1IS5#TRPBF CAD Models
LTC2920-1IS5#TRPBF Part Data Attributes
|
LTC2920-1IS5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2920-1IS5#TRPBF
Linear Technology
LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2920-1IS5#TRPBF
This table gives cross-reference parts and alternative options found for LTC2920-1IS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2920-1IS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2920-1CS5#TR | Linear Technology | Check for Price | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2920-1IS5#TRPBF vs LTC2920-1CS5#TR |
LTC2920-1CS5#TRPBF | Linear Technology | Check for Price | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2920-1IS5#TRPBF vs LTC2920-1CS5#TRPBF |
LTC2920-1IS5#TRM | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | LTC2920-1IS5#TRPBF vs LTC2920-1IS5#TRM |
LTC2920-1CS5#PBF | Analog Devices Inc | Check for Price | Single/Dual Power Supply Margining Controller | LTC2920-1IS5#TRPBF vs LTC2920-1CS5#PBF |
LTC2920-1CS5#TRMPBF | Linear Technology | Check for Price | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2920-1IS5#TRPBF vs LTC2920-1CS5#TRMPBF |
LTC2920-1IS5#TRMPBF | Linear Technology | Check for Price | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC2920-1IS5#TRPBF vs LTC2920-1IS5#TRMPBF |
LTC2920-1IS5#PBF | Linear Technology | Check for Price | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC2920-1IS5#TRPBF vs LTC2920-1IS5#PBF |
LTC2920-1IS5#TRM | Linear Technology | Check for Price | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC2920-1IS5#TRPBF vs LTC2920-1IS5#TRM |
LTC2920-1CS5#TRM | Linear Technology | Check for Price | LTC2920 - Single/Dual Power Supply Margining Controller; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2920-1IS5#TRPBF vs LTC2920-1CS5#TRM |