Power Circuits
LTC2912CTS8-1#TRM
Description: IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Power Management Circuit

Overview of LTC2912CTS8-1#TRM by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LTC2912CTS8-1#TRM by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC2912CTS8-1#TRM by Linear Technology

LTC2912CTS8-1#TRM
Linear Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
TSSOP
Package Description
VSSOP,
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.625 mm
Want to compare parts?
  1. LTC2912CTS8-1#TRM
    Linear Technology
    IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Power Management Circuit
    VS

Alternate Parts for LTC2912CTS8-1#TRM

This table gives cross-reference parts and alternative options found for LTC2912CTS8-1#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2912CTS8-1#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2912ITS8-1#TRPBF LTC2912 - Single UV/OV Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2912CTS8-1#TRM vs LTC2912ITS8-1#TRPBF
LTC2912ITS8-1#TR LTC2912 - Single UV/OV Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2912CTS8-1#TRM vs LTC2912ITS8-1#TR
LTC2912CTS8-1#TRMPBF Single UV/OV Voltage Monitor Analog Devices Inc LTC2912CTS8-1#TRM vs LTC2912CTS8-1#TRMPBF
LTC2912ITS8-1#TRPBF Single UV/OV Voltage Monitor Analog Devices Inc LTC2912CTS8-1#TRM vs LTC2912ITS8-1#TRPBF
LTC2912ITS8-1#TRMPBF Single UV/OV Voltage Monitor Analog Devices Inc LTC2912CTS8-1#TRM vs LTC2912ITS8-1#TRMPBF
LTC2912CTS8-1#TR IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Power Management Circuit Linear Technology LTC2912CTS8-1#TRM vs LTC2912CTS8-1#TR
LTC2912HTS8-1#TR IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Power Management Circuit Linear Technology LTC2912CTS8-1#TRM vs LTC2912HTS8-1#TR
LTC2912CTS8-1#TRMPBF LTC2912 - Single UV/OV Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2912CTS8-1#TRM vs LTC2912CTS8-1#TRMPBF
LTC2912CTS8-1 LTC2912 - Single UV/OV Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2912CTS8-1#TRM vs LTC2912CTS8-1
LTC2912ITS8-1#PBF LTC2912 - Single UV/OV Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2912CTS8-1#TRM vs LTC2912ITS8-1#PBF
Part Number Description Manufacturer Compare
LTC2912CDDB-2 Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 Analog Devices Inc LTC2912CTS8-1#TRM vs LTC2912CDDB-2
LTC2912CTS8-3#PBF Single UV/OV Voltage Monitor Analog Devices Inc LTC2912CTS8-1#TRM vs LTC2912CTS8-3#PBF
LTC2912CDDB-2 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-8, Power Management Circuit Linear Technology LTC2912CTS8-1#TRM vs LTC2912CDDB-2
LTC2912ITS8-1#TRM Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 Analog Devices Inc LTC2912CTS8-1#TRM vs LTC2912ITS8-1#TRM
LTC2912CDDB-2#TRMPBF LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2912CTS8-1#TRM vs LTC2912CDDB-2#TRMPBF
LTC2912CTS8-2#TRMPBF Single UV/OV Voltage Monitor Analog Devices Inc LTC2912CTS8-1#TRM vs LTC2912CTS8-2#TRMPBF
LTC2912CDDB-1#TRMPBF LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2912CTS8-1#TRM vs LTC2912CDDB-1#TRMPBF
LTC2912ITS8-2#PBF Single UV/OV Voltage Monitor Analog Devices Inc LTC2912CTS8-1#TRM vs LTC2912ITS8-2#PBF
LTC2912IDDB-1#TRM IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-8, Power Management Circuit Linear Technology LTC2912CTS8-1#TRM vs LTC2912IDDB-1#TRM
LTC2912CDDB-3#TR IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-8, Power Management Circuit Linear Technology LTC2912CTS8-1#TRM vs LTC2912CDDB-3#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2912CTS8-1#TRM by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2912CTS8-1#TRM by Linear Technology

  • Please alert me when LTC2912CTS8-1#TRM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC2912CTS8-1#TRM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2912CTS8-1#TRM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC2912CTS8-1#TRM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2912CTS8-1#TRM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2912CTS8-1#TRM by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: