Part Details for LTC2912CDDB-1#TRMPBF by Linear Technology
Overview of LTC2912CDDB-1#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2912CDDB-1#TRMPBF
LTC2912CDDB-1#TRMPBF CAD Models
LTC2912CDDB-1#TRMPBF Part Data Attributes
|
LTC2912CDDB-1#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2912CDDB-1#TRMPBF
Linear Technology
LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2912CDDB-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2912CDDB-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2912CDDB-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2912IDDB-1#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-8, Power Management Circuit | Linear Technology | LTC2912CDDB-1#TRMPBF vs LTC2912IDDB-1#TR |
LTC2912CDDB-1#TRPBF | LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2912CDDB-1#TRMPBF vs LTC2912CDDB-1#TRPBF |
LTC2912CDDB-1 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-8, Power Management Circuit | Linear Technology | LTC2912CDDB-1#TRMPBF vs LTC2912CDDB-1 |
LTC2912IDDB-1#TRMPBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912CDDB-1#TRMPBF vs LTC2912IDDB-1#TRMPBF |
LTC2912HDDB-1#TRPBF | LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2912CDDB-1#TRMPBF vs LTC2912HDDB-1#TRPBF |
LTC2912CDDB-1#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-8, Power Management Circuit | Linear Technology | LTC2912CDDB-1#TRMPBF vs LTC2912CDDB-1#TR |
LTC2912HDDB-1#TRPBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912CDDB-1#TRMPBF vs LTC2912HDDB-1#TRPBF |
LTC2912IDDB-1#PBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912CDDB-1#TRMPBF vs LTC2912IDDB-1#PBF |
LTC2912HDDB-1 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC2912CDDB-1#TRMPBF vs LTC2912HDDB-1 |
LTC2912IDDB-1#TRPBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912CDDB-1#TRMPBF vs LTC2912IDDB-1#TRPBF |