Part Details for LTC2909CDDB-2.5#PBF by Linear Technology
Overview of LTC2909CDDB-2.5#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2909CDDB-2.5#PBF
LTC2909CDDB-2.5#PBF CAD Models
LTC2909CDDB-2.5#PBF Part Data Attributes:
|
LTC2909CDDB-2.5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2909CDDB-2.5#PBF
Linear Technology
LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC8,.08,20 | |
Pin Count | 8 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2909CDDB-2.5#PBF
This table gives cross-reference parts and alternative options found for LTC2909CDDB-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2909CDDB-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2909IDDB-2.5#TRM | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2909CDDB-2.5#PBF vs LTC2909IDDB-2.5#TRM |
LTC2909IDDB-2.5#TR | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2909CDDB-2.5#PBF vs LTC2909IDDB-2.5#TR |
LTC2909CDDB-2.5#TR | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2909CDDB-2.5#PBF vs LTC2909CDDB-2.5#TR |
LTC2909CDDB-2.5#TRMPBF | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2909CDDB-2.5#PBF vs LTC2909CDDB-2.5#TRMPBF |
LTC2909CDDB-2.5 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2909CDDB-2.5#PBF vs LTC2909CDDB-2.5 |
LTC2909CDDB-2.5#TRM | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | Analog Devices Inc | LTC2909CDDB-2.5#PBF vs LTC2909CDDB-2.5#TRM |
LTC2909CDDB-2.5#TR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | Analog Devices Inc | LTC2909CDDB-2.5#PBF vs LTC2909CDDB-2.5#TR |
LTC2909CDDB-2.5#TRPBF | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | Analog Devices Inc | LTC2909CDDB-2.5#PBF vs LTC2909CDDB-2.5#TRPBF |
LTC2909CDDB-2.5#TRPBF | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2909CDDB-2.5#PBF vs LTC2909CDDB-2.5#TRPBF |
LTC2909IDDB-2.5 | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2909CDDB-2.5#PBF vs LTC2909IDDB-2.5 |