Part Details for LTC2914HDHC-2#PBF by Analog Devices Inc
Overview of LTC2914HDHC-2#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2914HDHC-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2238
|
Newark | Supervisor, 2.3V, Dfn-Ep-16 Rohs Compliant: Yes |Analog Devices LTC2914HDHC-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.9100 / $12.0500 | Buy Now |
DISTI #
LTC2914HDHC-2#PBF-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$7.9255 / $12.5100 | Buy Now |
DISTI #
584-LTC2914HDHC-2PBF
|
Mouser Electronics | Supervisory Circuits 4x UV/OV Pos/Neg V Mon RoHS: Compliant | 0 |
|
$8.8200 / $12.5100 | Order Now |
DISTI #
E54:1762_00089216
|
Arrow Electronics | Processor Supervisor 4 Open Drain 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2336 | Europe - 107 |
|
$7.4240 / $11.1870 | Buy Now |
|
Analog Devices Inc | 4x UV/OV Pos/Neg V Mon Min Qty: 1 Package Multiple: 73 | 8105 |
|
$5.9000 / $12.5100 | Buy Now |
DISTI #
35215741
|
Verical | Processor Supervisor 4 Open Drain 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 8103 |
|
$7.5641 / $8.8060 | Buy Now |
DISTI #
73574252
|
Verical | Processor Supervisor 4 Open Drain 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 107 |
|
$7.4240 / $11.1870 | Buy Now |
|
Ameya Holding Limited | IC VOLT MONITOR QUAD 16-DFN | 8105 |
|
RFQ | |
DISTI #
LTC2914HDHC-2PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$7.6200 / $8.8500 | Buy Now |
Part Details for LTC2914HDHC-2#PBF
LTC2914HDHC-2#PBF CAD Models
LTC2914HDHC-2#PBF Part Data Attributes:
|
LTC2914HDHC-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2914HDHC-2#PBF
Analog Devices Inc
Quad UV/OV Positive/Negative Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2914HDHC-2#PBF
This table gives cross-reference parts and alternative options found for LTC2914HDHC-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2914HDHC-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2914HDHC-2#PBF | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: DFN; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2914HDHC-2#PBF vs LTC2914HDHC-2#PBF |