-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±60V Rugged PROFIBUS RS485 Transceivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2876CMS8E#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2876CMS8E#TRPBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8MSOPEP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7375 | Buy Now |
DISTI #
584-C2876CMS8ETRPBF
|
Mouser Electronics | RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers RoHS: Compliant | 0 |
|
$3.7300 | Order Now |
|
Analog Devices Inc | ±60V Rugged PROFIBUS RS485 Tra Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.9900 / $4.2400 | Buy Now |
DISTI #
66404456
|
Verical | Single Transmitter/Receiver RS-485 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$3.7610 | Buy Now |
DISTI #
LTC2876CMS8ETRP
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.8600 / $4.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2876CMS8E#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2876CMS8E#TRPBF
Analog Devices Inc
±60V Rugged PROFIBUS RS485 Transceivers
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 3V SUPPLY | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.003 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
A good PCB layout for the LTC2876 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the transformers. Additionally, it's recommended to use a 4-layer board with a dedicated power plane and a dedicated ground plane.
To ensure reliable operation of the LTC2876 in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. This includes using a heat sink, ensuring good airflow, and keeping the junction temperature below the maximum rating of 125°C. Additionally, it's recommended to derate the device's power handling capabilities at higher temperatures.
When selecting a transformer for use with the LTC2876, key considerations include the transformer's turns ratio, inductance, and core material. The transformer should be designed to handle the required power and voltage levels, and its leakage inductance should be minimized to ensure efficient energy transfer.
To troubleshoot common issues with the LTC2876, start by checking the PCB layout and ensuring that it meets the recommended guidelines. Verify that the input and output voltages are within the specified ranges, and check for any signs of overheating. Use an oscilloscope to monitor the waveforms and identify any anomalies. If the issue persists, consult the datasheet and application notes for further guidance.
Using the LTC2876 in a non-isolated topology can have implications for safety and electromagnetic compatibility (EMC). Without isolation, the device may not meet safety standards, and it may be more susceptible to electromagnetic interference (EMI). Additionally, the lack of isolation can make it more difficult to troubleshoot issues and ensure reliable operation.