Part Details for LTC2873IUFD#PBF by Linear Technology
Results Overview of LTC2873IUFD#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2873IUFD#PBF Information
LTC2873IUFD#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2873IUFD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LTC2873IUFD#PBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 130 |
|
RFQ |
Part Details for LTC2873IUFD#PBF
LTC2873IUFD#PBF CAD Models
LTC2873IUFD#PBF Part Data Attributes
|
LTC2873IUFD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2873IUFD#PBF
Linear Technology
LTC2873 - Single-Bus RS485/RS232 Multiprotocol Transceiver with Switchable Termination; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | UFD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-02-16 | |
Additional Feature | CAN ALSO BE CONFIGURED AS RS-485/422 TRANSCEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3000 ns | |
Width | 4 mm |
LTC2873IUFD#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC2873IUFD is -40°C to 125°C.
-
To ensure reliable operation in high-vibration environments, it is recommended to use a secure mounting method, such as a screw-down or adhesive mounting, and to follow proper PCB design and layout guidelines to minimize mechanical stress on the device.
-
To minimize EMI and noise, it is recommended to follow a star-grounding scheme, keep analog and digital grounds separate, and use a solid ground plane on the PCB. Additionally, keep sensitive analog signals away from noisy digital signals and use shielding or guard rings around sensitive nodes.
-
To troubleshoot issues with the LTC2873IUFD, start by verifying the power supply voltage and ensuring that it is within the recommended range. Check the device's clock and reset signals, and verify that the device is properly configured and initialized. Use a logic analyzer or oscilloscope to monitor the device's signals and identify any anomalies.
-
To ensure a stable power supply for the LTC2873IUFD, use a high-quality, low-noise power supply with a sufficient current rating. Decouple the power supply lines with capacitors, and use a voltage regulator with a low dropout voltage to minimize power supply noise.