Part Details for LTC2870CFE#PBF by Linear Technology
Overview of LTC2870CFE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2870CFE#PBF
LTC2870CFE#PBF CAD Models
LTC2870CFE#PBF Part Data Attributes
|
LTC2870CFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2870CFE#PBF
Linear Technology
LTC2870 - RS232/RS485 Multiprotocol Transceivers with Integrated Termination; Package: TSSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 70 ns | |
Width | 4.4 mm |
Alternate Parts for LTC2870CFE#PBF
This table gives cross-reference parts and alternative options found for LTC2870CFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2870CFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2870CFE#TRPBF | Linear Technology | Check for Price | LTC2870 - RS232/RS485 Multiprotocol Transceivers with Integrated Termination; Package: TSSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC2870CFE#PBF vs LTC2870CFE#TRPBF |
LTC2870IFE#PBF | Analog Devices Inc | $10.0082 | RS232/RS485 Multiprotocol Transceivers with Integrated Termination | LTC2870CFE#PBF vs LTC2870IFE#PBF |
LTC2870IFE#TRPBF | Linear Technology | Check for Price | LTC2870 - RS232/RS485 Multiprotocol Transceivers with Integrated Termination; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC2870CFE#PBF vs LTC2870IFE#TRPBF |
SP330EEY-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, | LTC2870CFE#PBF vs SP330EEY-L/TR |
LTC2870CUFD#PBF | Analog Devices Inc | $8.7365 | RS232/RS485 Multiprotocol Transceivers with Integrated Termination | LTC2870CFE#PBF vs LTC2870CUFD#PBF |
LTC2870CUFD#TRPBF | Analog Devices Inc | Check for Price | RS232/RS485 Multiprotocol Transceivers with Integrated Termination | LTC2870CFE#PBF vs LTC2870CUFD#TRPBF |
LTC2870HUFD#TRPBF | Analog Devices Inc | Check for Price | RS232/RS485 Multiprotocol Transceivers with Integrated Termination | LTC2870CFE#PBF vs LTC2870HUFD#TRPBF |
LTC2870IUFD#PBF | Analog Devices Inc | $8.7995 | RS232/RS485 Multiprotocol Transceivers with Integrated Termination | LTC2870CFE#PBF vs LTC2870IUFD#PBF |
LTC2870HUFD#PBF | Analog Devices Inc | $11.1825 | RS232/RS485 Multiprotocol Transceivers with Integrated Termination | LTC2870CFE#PBF vs LTC2870HUFD#PBF |
LTC2870IUFD#TRPBF | Analog Devices Inc | $12.2022 | RS232/RS485 Multiprotocol Transceivers with Integrated Termination | LTC2870CFE#PBF vs LTC2870IUFD#TRPBF |